
Highlights & Details
HP OfficeJet Pro wireless color printer, Instant Ink, 2-sided printing
- Thermal inkjet color printing
- 4800 x 1200 dpi
- Print colors: Black, cyan, magenta, yellow
- A4 20 pages per minute
- Color copying color scan
- Mopria print service, Apple Airprint
- Direct printing
- USB port Ethernet/LAN Bluetooth
- Storage capacity: 512 MB In-built processor 1200 MHz
- 8 kg
Technical specifications
- Maximum scan resolution 1200 x 1200 dpi
- Maximum scanning range 215.9 x 297 mm
- Print colors: Black, cyan, magenta, yellow
- Maximum paper capacity: 225 sheets
- Max. Output capacity: 60 sheets
- Maximum printing size 210 x 297 mm
- WLAN standards: Wi-Fi 5 (802.11ac),Wi-Fi 4 (802.11n),802.11g,802.11b,802.11a
- Other operating systems support: ChromeOS
- Product type
Multifunction printer
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
20 pages/min
- Print speed (colour)
10 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
225 sheets
- Width
460 mm
- Height
233 mm
- Depth
337.5 mm
- Dim
(W x H x D) 460 x 233 x 337.5 mm
- Factory colour
Grey
- Weight
8 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Bluetooth
Yes
- Screen size diagonal (inches)
2.7 inch
- No. of USB A 2.0 ports
1 x
- Power consumption (off)
0.11 W
- CPU speed
1.2 GHz
- Type
Internal (built-in) universal Power supply
- Power supply (details)
100 - 240 V
- CPU speed
1200 MHz
512 MB
- RAM / Max. upgrade
512 MB
- Safety
SSL/TLS
WPA2-Enterprise
EAP-TLS
WPA2-Enterprise
WPA2-Personal
PEAP
HTTPS
- Software included
HP printer software
- Watermark printing
yes
- Operating temperature (T-T)
5 - 40 °C
- Digital sender
yes
- ID-card copy function
yes
- Ethernet LAN
yes
- Number of print heads
4
- Non-operating altitude
0 - 4500 m
- Time to first page (colour, normal)
18 s
- Time to first page (black, normal)
15 s
- Number of users
5 Benutzer
- Pallet gross weight
334 kg
- Maximum number of copies
99 Kopien
- Colour display
yes
- Power consumption (ready)
4.07 W
- Direct printing
yes
- Borderless printing
yes
- USB port
yes
- Auto fit function
yes
- Booklet printing function
yes
- N-in-1 print function
yes
- Included cartridge capacity (black)
255 Sides
- Included cartridge capacity (CMY)
270 Sides
- Print resolution black
1200 x 1200 DPI
- HP Instant Ink
yes
- HP Auto-On/Auto-Off
yes
- Sound power level (printing)
6.6 dB
- Total output capacity
60 Blätter
- Auto document feeder (ADF)
yes
- Paper tray media weight
60 - 280 g/m²
- Number of print cartridges
4
- Print speed (colour, draft quality, A4/US Letter)
25 Seiten pro Minute
- Power consumption (sleep)
1.02 W
- Greyscale levels
256
- Copy speed (black, normal quality, A4)
25 Kopien pro Minute
- Copy speed (colour, draft, A4)
17 Kopien pro Minute
- Recommended duty cycle
0 - 800 Seiten pro Monat
- Scan speed (colour)
3.5 Seiten pro Minute
- Cartridge(s) included
yes
- Operating altitude
0 - 3000 m
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
20 - 80 %
- Copy speed (black, draft, A4)
25 Kopien pro Minute
- Optical scanning resolution
1200 x 1200 DPI
- Storage temperature (T-T)
-40 - 60 °C
- Package weight
10.2 kg
- Built-in processor
yes
- Copy speed (colour, normal quality, A4)
17 Kopien pro Minute
- Scan speed (black)
8 Seiten pro Minute
- Custom media width
76,2 - 215,9 mm
- Custom media length
127 - 355,6 mm
- Maximum duty cycle
20000 Seiten pro Monat
- All-In-One-multitasking
yes
- Print resolution colour
4800 x 1200 DPI
- Auto document feeder (ADF) input capacity
35 Blätter
- Print speed (black, draft quality, A4/US Letter)
29 Seiten pro Minute
- Built-in display
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3814854 HP Officejet Pro 8122 All-in-One - Multi Multifunction printer Inkjet A4
Description
Print like the professionals
Print in professional quality also in the home office. HP OfficeJet Pro printers deliver consistent performance for everyday tasks, making them a reliable choice. So you can concentrate on your work – instead of on your printer. Suitable for HP instant ink
Dynamic Security Printer This printer is only intended for new or reused cartridges that have new or re-used HP chips. It uses dynamic security features to block non-HP chips. Regular firmware updates maintain the effectiveness of these measures. More at: www.hp.com/learn/ds.
This text is machine translated.
Features
- Wireless; touch screen; whisper mode
- Print, copy, scan
- Print speed up to 20 ppm Black and white and 10 pages/minute Colour
- 1,200 x 1,200 dpi rendered












