
Highlights & Details
HP Officejet Pro 8125e wireless all-in-one color printer, instant ink; two-sided printing
- Home & office Thermal Inkjet color printing
- 4800 x 1200 dpi
- Print colors: Black, cyan, magenta, yellow
- A4 20 pages per minute
- Color copying color scan
- Mopria print service, Apple Airprint
- Direct printing
- USB connection WLAN Ethernet LAN Bluetooth
- Storage capacity: 512 MB In-built processor 1200 MHz
- 8 kg
Technical specifications
- Maximum scan resolution 1200 x 1200 dpi
- Maximum scanning range 215.9 x 297 mm
- Print colors: Black, cyan, magenta, yellow
- Maximum paper capacity: 225 sheets
- Max. Output capacity: 60 sheets
- Maximum printing size 210 x 297 mm
- Envelope input tray: No.
- WLAN standards: Wi-Fi 5 (802.11ac),Wi-Fi 4 (802.11n),802.11g,802.11b,802.11a
- Market positioning: Home & office
- HP dynamic security: Yes
- HP (EAN/UPC) with options: (623) 198828195760; (629) 197029469236; (686) 198415168382
- HP (EAN/UPC): 198828195760, 197029469236, 198415168382
- Support for other operating systems: ChromeOS,Linux
- Recommended humidity range 25 - 75%
- Recommended operating temperature range 15 - 32 °C.
- Sustainability Compliance: Yes
- Package Contents: HP OfficeJet Pro 8125e All-in-One Printer HP 924 Black Setup Ink Cartridge; HP 924 Cyan Setup Ink Cartridge; HP 924 Magenta Setup Ink Cartridge; HP 924 Yellow Setup Ink Cartridge; Power Cord; Regulatory Flyer; Ink Safety Flyer; Setup Poster; Reference Guide
- Custom media sizes: Tray 1: 76.2 x 127 to 215.9 x 355.6 mm
- Pallets size (W x D x H) 1200 x 1000 x 2196 mm
- UNSPSC code: 43212104
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
20 pages/min
- Print speed (colour)
10 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
225 sheets
- Scan resolution
1200 x 1200 dpi
- Scan area/width (max.)
215 x 297 mm
- Features
Wi-Fi-compatible
AirPrint-compatible
Borderless printing
- Type
Colour
- Width
460 mm
- Height
233 mm
- Depth
337.5 mm
- Dim
(W x H x D) 460 x 233 x 337.5 mm
- Factory colour
Blue
- Weight
8 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Fax mode
No
- Network
Yes
- Wi-Fi
Yes
- Bluetooth
Yes
- Screen size diagonal (inches)
2.7 inch
- No. of USB A 2.0 ports
1 x
- Power consumption (off)
0.11 W
- CPU speed
1.2 GHz
- Power supply (details)
100 - 240 V
- CPU speed
1200 MHz
512 MB
- RAM / Max. upgrade
512 MB
- Safety
SSL/TLS
WPA2-Enterprise
EAP-TLS
WPA2-Enterprise
WPA2-Personal
PEAP
HTTPS
- Software included
HP printer software
- UKCA
yes
- Watermark printing
yes
- Operating temperature (T-T)
5 - 40 °C
- Digital sender
yes
- Ethernet LAN
yes
- Number of print heads
4
- Non-operating altitude
0 - 4500 m
- Time to first page (colour, normal)
18 s
- Time to first page (black, normal)
15 s
- Number of users
5 Benutzer
- Pallet gross weight
334 kg
- Maximum number of copies
99 Kopien
- Colour display
yes
- Power consumption (ready)
4.07 W
- Direct printing
yes
- Borderless printing
yes
- USB port
yes
- Auto fit function
yes
- Booklet printing function
yes
- N-in-1 print function
yes
- Included cartridge capacity (black)
255 Sides
- Included cartridge capacity (CMY)
270 Sides
- Print resolution black
1200 x 1200 DPI
- Duplex scanning
no
- HP Instant Ink
yes
- Duplex copying
yes
- Sound power level (printing)
6.6 dB
- Total output capacity
60 Blätter
- Auto document feeder (ADF)
yes
- Number of print cartridges
4
- Print speed (colour, draft quality, A4/US Letter)
25 Seiten pro Minute
- Power consumption (sleep)
1.02 W
- Greyscale levels
256
- Copy speed (black, normal quality, A4)
25 Kopien pro Minute
- Multi-Purpose Tray media weight
60 - 280 g/m²
- Copy speed (colour, draft, A4)
17 Kopien pro Minute
- Recommended duty cycle
0 - 800 Seiten pro Monat
- Maximum copy resolution
600 x 600 DPI
- Scan speed (colour)
3.5 Seiten pro Minute
- Cartridge(s) included
yes
- Operating altitude
0 - 3000 m
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
20 - 80 %
- Copy speed (black, draft, A4)
25 Kopien pro Minute
- Optical scanning resolution
1200 x 1200 DPI
- Storage temperature (T-T)
-40 - 60 °C
- Secure printing
yes
- Package weight
10.2 kg
- Built-in processor
yes
- Copy speed (colour, normal quality, A4)
17 Kopien pro Minute
- Scan speed (black)
8 Seiten pro Minute
- Custom media width
76,2 - 215,9 mm
- Custom media length
127 - 355,6 mm
- Maximum duty cycle
20000 Seiten pro Monat
- All-In-One-multitasking
yes
- Print resolution colour
4800 x 1200 DPI
- Auto document feeder (ADF) input capacity
35 Blätter
- Print speed (black, draft quality, A4/US Letter)
29 Seiten pro Minute
- Built-in display
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3557599 HP Officejet Pro 8125e All-in-One Multifunction printer Inkjet Colour A4 Printer, scanner, copier
Description
Printer with dynamic security feature
Some HP printers are only intended for use with print cartridges that have new or reused HP chips or electronic circuits. These printers use dynamic security measures to block print cartridges with a non-HP chip or non-HP electronic circuit. Regular firmware updates maintain the effectiveness of these actions and block print cartridges that have worked before. HP reusable HP chips and electronic circuits enable the use of reusable, recycled, and refilled print cartridges.
This is a HP+ enabled printer. Select HP+ at product setup to benefit from the benefits. HP+ requires a HP account, an uninterrupted Internet connection and the exclusive use of genuine HP ink cartridges throughout the life of the printer.
This text is machine translated.
Features
- Automatic document feed; touch screen; Smart Advance scan; low-noise mode; printing via VPN with HP+
- Print, copy, scan
- Print speeds of up to 20 ppm in black and white and 10 ppm in color
- 1,200 x 1,200 dpi rendered
Scope of delivery
- Furnishings poster
- Flyer with regulatory information
- Flyer with safety instructions for ink
- HP 924 cyan setup ink cartridge
- HP 924 yellow setup ink cartridge
- HP 924 magenta setup-ink cartridge
- HP Officejet Pro 8125e All-in-One Printer HP 924 Black Setup Ink Cartridge
- Power cable;
- Reference manual











