
Highlights & Details
HP Officejet Pro 8132e All-in-One Inkjet multifunction printer
- Print, copy, scan, fax
- Print speeds of up to 20 ppm in black and white and 10 ppm in color
- Up to 1,200 x 1,200 dpi (rendered)
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
20 pages/min
- Print speed (colour)
10 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
250 sheets of paper tray + 60 sheets of output tray
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Scan area/width (max.)
216 x 297 mm
- Document feed
35 Sheet
- Interfaces
USB A (USB 2.0)
USB type B
USB A (Host)
RJ45
RJ11
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- Display
6.86 cm (2.7") capacitive touch screen
- Features
AirPrint-compatible
Duplex printing
Bluetooth
Colour display
Flatbed
ADF with cover
HP Instant Ink
Network-enabled
ADF
Wi-Fi Direct Print
Show more
- Related consumables
HP 923 black original printer cartridge (approx. 500 pages) 4K0T3LN
HP 923 cyan original printer cartridge (approx. 400 pages) 4K0T0LN
HP 923 magenta original printer cartridge (400 pages) 4K0T1LN
HP 923 yellow original printer cartridge (approx. 400 pages) 4K0T2LN
HP 923e EvoMore Black Original Printer Cartridge (approximately 1,000 pages) 4K0T7LN*
HP 923e EvoMore Cyan Original Printer Cartridge (approximately 800 pages) 4K0T4LN*
HP 923e EvoMore Magenta Original Print Cartridge (approximately 800 pages) 4K0T5LN*
HP 923e EvoMore yellow Original printer cartridge (approx. 800 pages) 4K0T6LN*
- Type
Colour
- Width
460.3 mm
- Height
233 mm
- Depth
337.5 mm
- Dim
(W x H x D) 460.3 x 233 x 337.5 mm
- Factory colour
Black/white
- Weight
8 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
Yes
- Print from camera
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Series
Officejet
- Series
OfficeJet Pro
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3048968 HP OfficeJet Pro 8132 e Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Bluetooth, Duplex, HP
Description
Reliable technology developed especially for working in the home office
Say goodbye to loud printing jobs and concentrate on your work thanks to the whisper mode. Our most reliable Wi-Fi® – dual band with self-healing function – which automatically reconnects, ensures that you always have a stable connection. Print securely over VPN thanks to Work-from-Home-technology of the most reliable A4 brand.
Print from your couch using the best Print App
Print, scan, copy and fax directly from your Smartphone with the best and user-friendly print app. Compatible with your preferred cloud storage devices such as Dropbox, Google drive, E-mail, or One Drive. Scan multiple documents at once and edit them from your smartphone.
You can print at any time. Always best supplied with HP ink.
With a HP instant-ink subscription, the ink is delivered to you directly and is always available on time. Save up to 70% with HP Instant Ink**. Sign up to receive automatic ink delivery every month starting at 1.49 EUR. With the security of being able to change or cancel the tariff at any time flexibly free of charge.
Innovation promotion through 45% recycled plastic
Choose printers that are at least 45% recycled plastic. For each page you print, HP contributes to the same extent to the protection, reforestation and the responsible management of forests. Recycle your original HP printer cartridges comfortably and free with the HP planet partners program.
This text is machine translated.
Scope of delivery
- HP 924 black setup ink cartridge
- HP 924 cyan setup ink cartridge
- HP 924 magenta setup-ink cartridge
- HP 924 yellow setup ink cartridge
- Power cable;
- Flyer with regulatory information
- Flyer with safety instructions for ink
- Furnishings poster
- Reference manual






