
Highlights & Details
HP Office jet Pro 9110b inkjet printer, white-gray
- Wi-Fi with automatic troubleshooting
- HP universal print driver
- Page Description Language
- HP Web Jetadmin
- HP Wolf Pro security
- 22 pages/min. In black and white and 18 pages/min. In color
- 250-sheet paper feed
- Paper level sensor
- Made from recycled plastic
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Printing technology
Inkjet
- Type
Colour
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
20 pages/min
- Print speed (colour)
16 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
250 Sheet
- Paper load (tray 1)
250 Sheet
- Interfaces
Bluetooth
USB A (USB 2.0)
USB type B
USB A (Host)
Wi-Fi 5 (IEEE 802.11ac)
RJ45
- Display
Touch-screen control panel with color graphics display (CGD) (2.7 inch (6.86 cm))
- Features
AirPrint-compatible
Bluetooth
Colour display
Touch display
ADF with cover
Wi-Fi-compatible
Wi-Fi Direct Print
Network-enabled
Duplex printing
- Width
439 mm
- Height
195.6 mm
- Depth
519.8 mm
- Factory colour
White
Concrete grey
- Weight
6.15 kg
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
No
- Print from camera
No
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
Label printing
Card printing
- Series
Officejet
- Dim
(W x H x D) 439 x 195.6 x 519.8 mm
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 3025515 HP OfficeJet Pro 9110 b Inkjet printer Inkjet Colour A4 Duplex, LAN, Wi-Fi, USB, Bluetooth
User & Safety Instructions
User & Safety Instructions 3025515 HP OfficeJet Pro 9110 b Inkjet printer Inkjet Colour A4 Duplex, LAN, Wi-Fi, USB, Bluetooth
Description
Installation. Integrate. Can be configured individually.
· Easily install, integrate, and set up your fleet of printers, even if it is distributed across multiple locations.
· Integrate the devices seamlessly into any network with HP universal print driver and page description language support.
· Configure and manage your fleet of devices according to your needs – with easy remote management and optimized function control.
Support your business with a highly productive power package
· With a HP OfficeJet Pro printer that has a 250-page input tray, even large print volumes are no problem.
· Accelerate your projects with an exceptionally fast inkjet printer that delivers up to 22 pages per minute.
· Dynamically move your business forward with a productive HP OfficeJet Pro based on decades of experience.
Everything perfectly under control – with our best technology
· Stay connected continuously. Our most reliable dual-band Wi-Fi® with self-repair function keeps you securely online and automatically re-connects HER if necessary.
· HP Web Jetadmin allows you to easily configure, troubleshoot, and manage networks and devices.
· Rely on HP Wolf Pro Security to protect your network from cyber threats.
Innovative technology with 40% recycled plastic
· Choose a printer with 40 percent recycled plastic components.
· Each page you print is compensated by HP through appropriate measures for the protection, reforestation and the responsible management of forests.
· Recycle your used original HP printer cartridges free of charge via the HP PLANET PARTNER program.
This text is machine translated.
Scope of delivery
- HP Office jet Pro 9110b ink-jet printer
- HP 937 black setup printer cartridge (approx. 800 pages)
- HP 937 cyan setup printer cartridge (approximately 420 pages)
- HP 937 magenta setup print cartridge (approximately 420 pages)
- HP 937 yellow setup printer cartridge (approx. 420 pages)
- Power cable;
- User manual









