
Highlights & Details
HP OfficeJet Pro 9120 wireless color printer
- Thermal inkjet color printing
- 4800 x 1200 dpi
- Print colors: Black, cyan, magenta, yellow
- A4 22 pages per minute
- Color copying color scan color faxes
- Mopria print service, Apple Airprint
- Direct printing
- USB connection WLAN Ethernet/LAN Bluetooth
- Storage capacity: 512 MB In-built processor 1200 MHz
- 9.29 kg
Technical specifications
- Maximum scan resolution 1200 x 1200 dpi
- Maximum scanning range 215.9 x 297 mm
- Fax: Colour fax
- Print colors: Black, cyan, magenta, yellow
- Maximum paper capacity: 250 sheets
- Max. Output capacity: 60 sheets
- Maximum printing size 216 x 356 mm
- WLAN standards: Wi-Fi 5 (802.11ac),Wi-Fi 4 (802.11n),802.11g,802.11b,802.11a
- Other operating systems support: ChromeOS
- Product type
Multifunction printer
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
22 pages/min
- Print speed (colour)
18 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
250 sheets
- Factory colour
Grey
- Weight
9.29 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Wi-Fi
Yes
- Bluetooth
Yes
- Screen size diagonal (inches)
2.7 inch
- No. of USB A 2.0 ports
2 x
- Power consumption (off)
0.14 W
- CPU speed
1.2 GHz
- Type
Internal (built-in) universal Power supply
- Power supply (details)
100 - 240 V
- CPU speed
1200 MHz
512 MB
- RAM / Max. upgrade
512 MB
- Safety
SSL/TLS
WPA2-Enterprise
HTTPS
- Software included
HP printer software
- Operating temperature (T-T)
5 - 40 °C
- Digital sender
yes
- ID-card copy function
yes
- Ethernet LAN
yes
- Number of print heads
4
- Non-operating altitude
0 - 4500 m
- Time to first page (colour, normal)
11 s
- Time to first page (black, normal)
10 s
- Layers per pallet
5 Stück(e)
- Number of users
5 Benutzer
- Pallet gross weight
446 kg
- Fax transmission speed
4 Sekunde/Seite
- Maximum number of copies
99 Kopien
- Auto-redialing
yes
- Fax delayed sending
yes
- Fax memory
100 Sides
- Colour display
yes
- Power consumption (ready)
5.06 W
- Direct printing
yes
- Borderless printing
yes
- USB port
yes
- Fax resolution (black)
300 x 300 DPI
- Fax resolution (colour)
200 x 200 DPI
- Auto fit function
yes
- Booklet printing function
yes
- N-in-1 print function
yes
- Auto reduction
yes
- Speed dialling
no
- Included cartridge capacity (black)
800 Sides
- Included cartridge capacity (CMY)
420 Sides
- Fax forwarding
yes
- Print resolution black
1200 x 1200 DPI
- Duplex scanning
yes
- HP Instant Ink
yes
- HP Auto-On/Auto-Off
yes
- Duplex faxing
yes
- Sound power level (printing)
6.8 dB
- Total output capacity
60 Blätter
- Auto document feeder (ADF)
yes
- Paper tray media weight
60 - 280 g/m²
- Modem speed
33.6 Kbit/s
- Number of print cartridges
4
- Print speed (colour, draft quality, A4/US Letter)
32 Seiten pro Minute
- Power consumption (sleep)
1.22 W
- Greyscale levels
256
- Copy speed (black, normal quality, A4)
28 Kopien pro Minute
- Copy speed (colour, draft, A4)
21 Kopien pro Minute
- Recommended duty cycle
0 - 1500 Seiten pro Monat
- Cartridge(s) included
yes
- Operating altitude
0 - 3000 m
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
20 - 80 %
- Copy speed (black, draft, A4)
28 Kopien pro Minute
- Optical scanning resolution
1200 x 1200 DPI
- Products per pallet
35 Stück(e)
- Storage temperature (T-T)
-40 - 60 °C
- Package weight
12.1 kg
- Built-in processor
yes
- Copy speed (colour, normal quality, A4)
21 Kopien pro Minute
- Custom media width
76,2 - 215,9 mm
- Custom media length
127 - 355,6 mm
- Maximum duty cycle
25000 Seiten pro Monat
- All-In-One-multitasking
yes
- Print resolution colour
4800 x 1200 DPI
- Auto document feeder (ADF) input capacity
35 Blätter
- Print speed (black, draft quality, A4/US Letter)
32 Seiten pro Minute
- Built-in display
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3814857 HP Officejet Pro 9120 All-in-One - Multi Multifunction printer Inkjet A4
Description
Print like a professional for your business.
With the fastest inkjet printers from HP, small companies can do more tasks. Benefit from professional-quality prints and modern functions that ensure a smooth workflow, while your data remains protected by HP Wolf security.
[2]
. Suitable for HP instant ink
Printers with Dynamic Security Some HP printers are only intended for use with cartridges that have new or reused HP chips or electronic circuits. These printers use dynamic security measures to block print cartridges with a non-HP chip or non-HP electronic circuit. Regular firmware updates maintain the effectiveness of these actions and block print cartridges that have worked before. HP reusable HP chips and electronic circuits enable the use of reusable, recycled, and refilled print cartridges.
This text is machine translated.
Features
- Wireless; Automatic Document Feeder; two-sided printing; double-sided scanning; fax; Touch-screen; Smart Advance scan
- Print, copy, scan, fax
- Print speed up to 22 ppm In black and white and 18 pages/min In color
- 1,200 x 1,200 dpi rendered










