
Highlights & Details
HP Officejet Pro 9125e wireless all-in-one color printer, instant ink; two-sided printing
- Business Thermal Inkjet color printing
- 4800 x 1200 dpi
- Print colors: Black, cyan, magenta, yellow
- A4 22 pages per minute
- Color copying color scan color faxes
- Mopria print service, Apple Airprint
- Direct printing
- USB connection WLAN Ethernet/LAN Bluetooth
- Storage capacity: 512 MB In-built processor 1200 MHz
- 9.29 kg
Technical specifications
- Printing borders 3.3 mm
- Maximum scan resolution 1200 x 1200 dpi
- Maximum scanning range 215.9 x 297 mm
- TWAIN version: 2.4
- Fax: Colour fax
- Print colors: Black, cyan, magenta, yellow
- Maximum paper capacity: 250 sheets
- Max. Output capacity: 60 sheets
- Maximum printing size 216 x 356 mm
- Envelope input tray: No.
- WLAN standards: Wi-Fi 5 (802.11ac),Wi-Fi 4 (802.11n),802.11g,802.11b,802.11a
- Market Positioning: Business
- HP dynamic security: Yes
- HP (EAN/UPC) with options: (623) 198828196217; (629) 196337284821; (686) 196337284845
- HP (EAN/UPC): 198828196217, 196337284821, 196337284845
- Support for other operating systems: ChromeOS,Linux
- Recommended humidity range 25 - 75%
- Recommended operating temperature range 15 - 32 °C.
- Package Contents: HP OfficeJet Pro 9125e All-in-One Printer; HP 937 Black Setup Ink Cartridge; HP 937 Cyan Setup Ink Cartridge; HP 937 Magenta Setup Ink Cartridge; HP 937 Yellow Setup Ink Cartridge; Regulatory Flyer; Ink Safety Information Flyer; Power Cord; Setup Poster; Manual
- Custom media sizes: Tray 1: 76.2 x 127 to 215.9 x 355.6 mm
- Pallets size (W x D x H) 1200 x 1000 x 2200 mm
- UNSPSC code: 43212104
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
22 pages/min
- Print speed (colour)
18 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
250 sheets
- Scan area/width (max.)
215 x 297 mm
- Features
Wi-Fi-compatible
AirPrint-compatible
Borderless printing
- Type
Colour
- Width
439.3 mm
- Height
278 mm
- Depth
342.5 mm
- Dim
(W x H x D) 439.3 x 278 x 342.5 mm
- Factory colour
Grey
- Weight
9.29 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Fax mode
No
- Network
Yes
- Wi-Fi
Yes
- Bluetooth
Yes
- Screen size diagonal (inches)
2.7 inch
- No. of USB A 2.0 ports
2 x
- Power consumption (off)
0.14 W
- CPU speed
1.2 GHz
- Power supply (details)
100 - 240 V
- CPU speed
1200 MHz
512 MB
- RAM / Max. upgrade
512 MB
- Safety
SSL/TLS
WPA2-Enterprise
HTTPS
- Software included
HP printer software
- UKCA
yes
- Operating temperature (T-T)
5 - 40 °C
- Digital sender
yes
- ID-card copy function
yes
- Ethernet LAN
yes
- Number of print heads
4
- Non-operating altitude
0 - 4500 m
- Time to first page (colour, normal)
11 s
- Time to first page (black, normal)
10 s
- Layers per pallet
5 Stück(e)
- Number of users
5 Benutzer
- Pallet gross weight
446 kg
- Fax transmission speed
4 Sekunde/Seite
- Maximum number of copies
99 Kopien
- Auto-redialing
yes
- Fax delayed sending
yes
- Fax memory
100 Sides
- Colour display
yes
- Power consumption (ready)
5.06 W
- Direct printing
yes
- Borderless printing
yes
- USB port
yes
- Fax resolution (black)
300 x 300 DPI
- Fax resolution (colour)
200 x 200 DPI
- Auto fit function
yes
- Booklet printing function
yes
- N-in-1 print function
yes
- Auto reduction
yes
- Speed dialling
no
- Included cartridge capacity (black)
800 Sides
- Included cartridge capacity (CMY)
420 Sides
- Fax forwarding
yes
- Print resolution black
1200 x 1200 DPI
- Duplex scanning
yes
- HP Instant Ink
yes
- Duplex copying
yes
- Duplex faxing
yes
- Sound power level (printing)
6.8 dB
- Total output capacity
60 Blätter
- Auto document feeder (ADF)
yes
- Modem speed
33.6 Kbit/s
- Number of print cartridges
4
- Print speed (colour, draft quality, A4/US Letter)
32 Seiten pro Minute
- Power consumption (sleep)
1.22 W
- Greyscale levels
256
- Copy speed (black, normal quality, A4)
28 Kopien pro Minute
- Multi-Purpose Tray media weight
60 - 280 g/m²
- Copy speed (colour, draft, A4)
21 Kopien pro Minute
- Recommended duty cycle
0 - 1500 Seiten pro Monat
- Maximum copy resolution
600 x 600 DPI
- Cartridge(s) included
yes
- Operating altitude
0 - 3000 m
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
20 - 80 %
- Copy speed (black, draft, A4)
28 Kopien pro Minute
- RJ-11 ports quantity
2
- Optical scanning resolution
1200 x 1200 DPI
- Products per pallet
35 Stück(e)
- Storage temperature (T-T)
-40 - 60 °C
- Secure printing
yes
- Package weight
12.1 kg
- Built-in processor
yes
- Copy speed (colour, normal quality, A4)
21 Kopien pro Minute
- Custom media width
76,2 - 215,9 mm
- Custom media length
127 - 355,6 mm
- Maximum duty cycle
25000 Seiten pro Monat
- All-In-One-multitasking
yes
- Print resolution colour
4800 x 1200 DPI
- Auto document feeder (ADF) input capacity
35 Blätter
- Print speed (black, draft quality, A4/US Letter)
32 Seiten pro Minute
- Built-in display
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3557600 HP Officejet Pro 9125e All-in-One Multifunction printer Inkjet Colour A4 Printer, scanner, copier
Description
Printer with dynamic security feature
Some HP printers are only intended for use with print cartridges that have new or reused HP chips or electronic circuits. These printers use dynamic security measures to block print cartridges with a non-HP chip or non-HP electronic circuit. Regular firmware updates maintain the effectiveness of these actions and block print cartridges that have worked before. HP reusable HP chips and electronic circuits enable the use of reusable, recycled, and refilled print cartridges.
This is a HP+ enabled printer. Select HP+ at product setup to benefit from the benefits. HP+ requires a HP account, an uninterrupted Internet connection and the exclusive use of genuine HP ink cartridges throughout the life of the printer.
This text is machine translated.
Features
- HP+; suitable for HP instant ink; printing from smartphone or tablet; touch screen; Smart Advance scan; instant paper; USB flash drive connector (front); Duplex printing; double-sided scanning; automatic document feeder; fax
- Print, copy, scan, fax
- Print speed up to 22 ppm In black and white and 18 pages/min In color
- 1,200 x 1,200 dpi rendered
Scope of delivery
- Furnishings poster
- Flyer with regulatory information
- Flyer with safety instructions for ink
- Manual
- HP 937 cyan setup ink cartridge
- HP 937 yellow setup ink cartridge
- HP 937 magenta setup-ink cartridge
- HP 937 black setup ink cartridge
- HP Officejet Pro 9125e All-in-One printer
- Power cable;













