
Highlights & Details
HP Officejet Pro 9130b All-in-One ink jet multifunction printer, white gray
- Wi-Fi with automatic troubleshooting
- HP universal print driver
- Page Description Language
- HP Web Jetadmin
- HP Wolf Pro security
- 25 pages/min. In black and white and 20 pages/min. In color
- 2 paper feeds for 250 sheets each
- Automatic document feeder (ADF)
- Paper level sensor
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
25 pages/min
- Print speed (colour)
19 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
500 Sheet
- Paper load (tray 1)
250 Sheet
- Paper load (tray 2)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Scan area/width (max.)
215 x 297 mm
- Document feed
35 Sheet
- Interfaces
USB A (USB 2.0)
USB type B
USB A (Host)
Wi-Fi 5 (IEEE 802.11ac)
RJ45
RJ11
RJ11
- Display
Touch-screen control panel with color graphics display (CGD) (4.3""/10.9 cm)
- Features
AirPrint-compatible
Wi-Fi Direct Print
Wi-Fi-compatible
ADF (duplex)
Flatbed
Duplex printing
Bluetooth
ADF
ADF with cover
Colour display
Show more
- Built-in memory
512 MB
- Type
Colour
- Width
437 mm
- Height
547 mm
- Depth
318.3 mm
- Dim
(W x H x D) 437 x 547 x 318.3 mm
- Factory colour
White
Concrete grey
- Weight
11.84 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
Yes
- Print from camera
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
Label printing
Card printing
- Series
Officejet
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3025514 HP OfficeJet Pro 9130 b Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex ADF, Duplex, LA
User & Safety Instructions
User & Safety Instructions 3025514 HP OfficeJet Pro 9130 b Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex ADF, Duplex, LA
Description
Installation. Integrate. Can be configured individually.
· Easily install, integrate, and set up your fleet of printers, even if it is distributed across multiple locations.
· Integrate the devices seamlessly into any network with HP universal print driver and page description language support.
· Configure and manage your fleet of devices according to your needs – with easy remote management and optimized function control.
Support your business with a highly productive power package
· Two paper trays for 250 sheets each keep the HP OfficeJet Pro ready for large print jobs.
· Eliminate waiting times with an automatic document feeder that allows double-sided scanning in a single pass.
· Accelerate your projects with an exceptionally fast inkjet printer that delivers up to 25 pages per minute.
· Navigate quickly through the printer menus thanks to a 4.3-inch color touchscreen and a smartphone-like interface.
Everything perfectly under control – with our best technology
· Stay connected continuously. Our most reliable dual-band Wi-Fi® with self-repair function keeps you securely online and automatically re-connects HER if necessary.
· HP Web Jetadmin allows you to easily configure, troubleshoot, and manage networks and devices.
· Rely on HP Wolf Pro Security to protect your network from cyber threats.
Innovative technology with 40% recycled plastic
· Choose a printer with 40 percent recycled plastic components.
· Each page you print is compensated by HP through appropriate measures for the protection, reforestation and the responsible management of forests.
· Recycle your used original HP printer cartridges free of charge via the HP PLANET PARTNER program.
This text is machine translated.
Scope of delivery
- HP Officejet Pro 9130b AIP ink jet multifunction printer
- HP 937 black setup printer cartridge (approx. 800 pages)
- HP 937 cyan setup printer cartridge (approximately 420 pages)
- HP 937 magenta setup print cartridge (approximately 420 pages)
- HP 937 yellow setup printer cartridge (approx. 420 pages)
- Power cable;
- User manual









