
Highlights & Details
HP Officejet Pro 9132 wireless all-in-one color printer, two-sided printing; copier, scanner
- Thermal inkjet color printing
- 4800 x 1200 dpi
- Print colors: Black, cyan, magenta, yellow
- A4 25 pages per minute
- Color copying color scan color faxes
- Mopria print service, Apple Airprint
- Direct printing
- USB connection WLAN Ethernet/LAN Bluetooth
- Storage capacity: 512 MB In-built processor 1200 MHz
- 11.8 kg
Technical specifications
- Maximum scan resolution 1200 x 1200 dpi
- Maximum scanning range 215.9 x 297 mm
- Fax: Colour fax
- Print colors: Black, cyan, magenta, yellow
- Maximum paper capacity: 500 sheets
- Max. Output capacity: 100 sheets
- Maximum printing size 216 x 356 mm
- WLAN standards: Wi-Fi 5 (802.11ac),Wi-Fi 4 (802.11n),802.11g,802.11b,802.11a
- Other operating systems support: ChromeOS
- Product type
Multifunction printer
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
25 pages/min
- Print speed (colour)
20 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
500 sheets
- Factory colour
Grey
- Weight
11.8 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Wi-Fi
Yes
- Bluetooth
Yes
- Screen size diagonal (inches)
4.3 inch
- No. of USB A 2.0 ports
2 x
- Power consumption (off)
0.14 W
- CPU speed
1.2 GHz
- Type
Internal (built-in) universal Power supply
- Power supply (details)
100 - 240 V
- CPU speed
1200 MHz
512 MB
- RAM / Max. upgrade
512 MB
- Safety
SSL/TLS
WPA2-Enterprise
HTTPS
- Software included
HP printer software
- Operating temperature (T-T)
5 - 40 °C
- Digital sender
yes
- ID-card copy function
yes
- Ethernet LAN
yes
- Number of print heads
4
- Non-operating altitude
0 - 4500 m
- Time to first page (colour, normal)
11 s
- Time to first page (black, normal)
10 s
- Layers per pallet
4 Stück(e)
- Number of users
5 Benutzer
- Pallet gross weight
363 kg
- Fax transmission speed
4 Sekunde/Seite
- Maximum number of copies
99 Kopien
- Auto-redialing
yes
- Fax delayed sending
yes
- Fax memory
100 Sides
- Colour display
yes
- Power consumption (ready)
5.58 W
- Direct printing
yes
- Borderless printing
yes
- USB port
yes
- Fax resolution (black)
300 x 300 DPI
- Fax resolution (colour)
200 x 200 DPI
- Auto fit function
yes
- Booklet printing function
yes
- N-in-1 print function
yes
- Auto reduction
yes
- Speed dialling
no
- Included cartridge capacity (black)
800 Sides
- Included cartridge capacity (CMY)
420 Sides
- Fax forwarding
yes
- Print resolution black
1200 x 1200 DPI
- Duplex scanning
yes
- HP Auto-On/Auto-Off
yes
- Duplex faxing
yes
- Sound power level (printing)
7 dB
- Total output capacity
100 Blätter
- Multi-Purpose tray
yes
- Auto document feeder (ADF)
yes
- Paper tray media weight
60 - 280 g/m²
- Modem speed
33.6 Kbit/s
- Number of print cartridges
4
- Print speed (colour, draft quality, A4/US Letter)
39 Seiten pro Minute
- Power consumption (sleep)
1.22 W
- Greyscale levels
256
- Copy speed (black, normal quality, A4)
33 Kopien pro Minute
- Multi-Purpose tray input capacity
250 Blätter
- Copy speed (colour, draft, A4)
22 Kopien pro Minute
- Recommended duty cycle
0 - 2000 Seiten pro Monat
- Cartridge(s) included
yes
- Operating altitude
0 - 3000 m
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
20 - 80 %
- Copy speed (black, draft, A4)
33 Kopien pro Minute
- Optical scanning resolution
1200 x 1200 DPI
- Products per pallet
24 Stück(e)
- Storage temperature (T-T)
-40 - 60 °C
- Package weight
14.2 kg
- Built-in processor
yes
- Copy speed (colour, normal quality, A4)
22 Kopien pro Minute
- Maximum duty cycle
30000 Seiten pro Monat
- All-In-One-multitasking
yes
- Print resolution colour
4800 x 1200 DPI
- Auto document feeder (ADF) input capacity
35 Blätter
- Print speed (black, draft quality, A4/US Letter)
39 Seiten pro Minute
- Built-in display
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3814859 HP Officejet Pro 9132 All-in-One - Multi Multifunction printer Inkjet A4
Description
Print like the professionals
With the fastest inkjet printers from HP, small companies can do more tasks. Benefit from professional-quality prints and modern functions that ensure a smooth workflow, while your data remains protected by HP Wolf security.
[2]
.
Dynamic Security Printer This printer is only intended for new or reused cartridges that have new or re-used HP chips. It uses dynamic security features to block non-HP chips. Regular firmware updates maintain the effectiveness of these measures. More at: www.hp.com/learn/ds.
This text is machine translated.
Features
- Wireless; Automatic Document Feeder; 2-sided printing; 2-sided scanning; faxing; USB flash drive connector (front); touch screen; Smart Advance scan
- Print, copy, scan, fax
- Print speed: Up to 25 ppm In black and white and 20 pages/min In color
- 1,200 x 1,200 dpi rendered












