
Highlights & Details
HP Officejet Pro 9132e All-in-One Inkjet multifunction printer
- Print, copy, scan, fax
- Print speed: Up to 25 ppm In black and white and 20 pages/min In color
- Up to 1,200 x 1,200 dpi (rendered)
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
25 pages/min
- Print speed (colour)
20 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
250 sheet paper tray + 250 sheets multi-purpose feeder + 60 sheet output tray
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Paper load (multi-purpose feeder)
250 Sheet
- Scan area/width (max.)
216 x 297 mm
- Document feed
35 Sheet
- Interfaces
RJ45
USB A (USB 2.0)
USB type B
USB A (Host)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
RJ11
- Display
10.92 cm (4.3") capacitive touch screen
- Features
AirPrint-compatible
Duplex printing
Bluetooth
Colour display
Flatbed
ADF with cover
HP Instant Ink
Network-enabled
ADF
Wi-Fi Direct Print
Show more
- Related consumables
HP 936 black original printer cartridge 4S6V2LN
HP 936 cyan original printer cartridge 4S6U9LN
HP 936 magenta original print cartridge 4S6V0LN
HP 936 yellow original printer cartridge 4S6V1LN
HP 936e EvoMore black original print cartridge 4S6V6LN*
HP 936e EvoMore Cyan Original Printer Cartridge 4S6V3LN*
HP 936e EvoMore Magenta Original Ink Cartridge 4S6V4LN*
HP 936e EvoMore yellow original 4S6V5LN* printer cartridge
- Type
Colour
- Width
437 mm
- Height
318.3 mm
- Depth
547 mm
- Dim
(W x H x D) 437 x 318.3 x 547 mm
- Factory colour
Black/white
- Weight
11840 g
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
Yes
- Print from camera
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Series
Officejet
- Series
OfficeJet Pro
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3048966 HP OfficeJet Pro 9132 e Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Bluetooth, Duplex, HP
Description
A power pack that brings more productivity to your business
Two paper drawers for 250 sheets each hold the HP OfficeJet Pro always ready for large print jobs. Eliminate waiting times with an automatic document feeder that allows double-sided scanning in a single pass. Speed up your projects with an exceptionally fast inkjet printer, which delivers up to 25 pages per minute
Our best technology for a stable and secure connection
Our most reliable Wi-Fi® – dual band with self-healing function – which automatically reconnects, ensures that you always have a stable connection. Protect your network from cyber threats with HP Wolf Pro Security. Trust solutions that evolve with you from the most reliable A4 brand.
Always ready to print. Always best supplied with HP ink
With a HP instant ink subscription, you can have the ink delivered directly to your home before you run out of ink. Save up to 70% with HP Instant Ink**. Sign up to receive automatic ink delivery every month starting at 1.49 EUR. With the security of being able to change or cancel the tariff at any time flexibly free of charge.
More innovations through 40% recycled plastic
Select printers that are made from recycled plastic at least 40%. For each page you print, HP contributes to the same extent to the protection, reforestation and the responsible management of forests. Recycle your original HP printer cartridges free of charge after use through the HP Planet Partners program.
This text is machine translated.
Scope of delivery
- Furnishings poster
- Flyer with regulatory information
- Flyer with safety instructions for ink
- Manual
- HP 937 cyan setup ink cartridge
- HP 937 yellow setup ink cartridge
- HP 937 magenta setup-ink cartridge
- HP 937 black setup ink cartridge
- Power cable;






