
Highlights & Details
HP Officejet Pro 9720e wide format All-in-One ink jet multifunction printer
- Print, copy, scan
- Print speed up to 22 ppm In black and white and 18 pages/min In color
- Up to 1,200 x 1,200 dpi (rendered)
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
22 pages/min
- Print speed (colour)
18 pages/min
- Paper size (max.)
A3
- No. of feeders
1
- Paper volume
250 sheets of paper tray + 75 sheets of output tray
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Scan area/width (max.)
216 x 356 mm
- Document feed
35 Sheet
- Interfaces
RJ45
USB A (USB 2.0)
USB type B
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- Display
6.86 cm (2.7") capacitive touch screen
- Features
Large format printing
AirPrint-compatible
Duplex printing
Bluetooth
Colour display
Flatbed
ADF with cover
Network-enabled
ADF
Wi-Fi Direct Print
Show more
- Related consumables
HP 936 black original printer cartridge 4S6V2LN
HP 936 cyan original printer cartridge 4S6U9LN
HP 936 magenta original print cartridge 4S6V0LN
HP 936 yellow original printer cartridge 4S6V1LN
HP 936e EvoMore black original print cartridge 4S6V6LN*
HP 936e EvoMore Cyan Original Printer Cartridge 4S6V3LN*
HP 936e EvoMore Magenta Original Ink Cartridge 4S6V4LN*
HP 936e EvoMore yellow original 4S6V5LN* printer cartridge
- Type
Colour
- Width
581 mm
- Height
306 mm
- Depth
445 mm
- Dim
(W x H x D) 581 x 306 x 445 mm
- Factory colour
White
- Weight
14600 g
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
No
- Print from camera
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Series
Officejet
- Series
OfficeJet Pro
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3048969 HP OfficeJet Pro 9720 e Multifunction printer Inkjet Colour A3 Printer, scanner, copier ADF, Bluetooth, Duplex, HP Insta
Description
Easy creation of brilliant, screen-true printouts
Print true to the screen with the world's first and only wide format P3 printer, which offers a larger color spectrum in comparison to sRGB. Scan, print/copy from your cloud storage such as Google drive or OneDrive with the user-friendly print app. With HP Smart click you can delete, arrange and print files up to A3 in different formats with just a few clicks.
Our best technology for a stable and secure connection
Our most reliable Wi-Fi® – dual-band with self-healing function – which automatically reconnects and ensures that you always have a stable connection. Protect your network from cyber threats with HP Wolf Pro Security. For your growing business, rely on solutions that evolve with you and are based on many years of experience.
Always ready to print. Always best supplied with HP ink
With a HP instant ink subscription, you can have the ink delivered directly to your home before you run out of ink. Save up to 70% with HP Instant Ink**. Sign up to receive automatic ink delivery every month starting at 1.49 EUR. With the security of being able to change or cancel the tariff at any time flexibly free of charge.
More innovations through 30% recycled plastic
Select printers that are made from recycled plastic at least 30%. For each page you print, HP contributes to the same extent to the protection, reforestation and the responsible management of forests. Recycle your original HP printer cartridges free of charge after use through the HP Planet Partners program.
This text is machine translated.
Scope of delivery
- Furnishings poster
- Flyer with regulatory information
- Flyer with safety instructions for ink
- HP 937 cyan setup ink cartridge
- HP 937 yellow setup ink cartridge
- HP 937 magenta setup-ink cartridge
- HP 937 black setup ink cartridge
- Power cable;
- Reference manual







