
Highlights & Details
HP OfficeJet Pro color printer
- Thermal inkjet color printing
- 4800 x 1200 dpi
- Print colors: Black, cyan, magenta, yellow
- A3 22 pages per minute
- Color copying color scan
- Mopria print service, Apple Airprint
- Direct printing
- USB connection WLAN Ethernet/LAN Bluetooth
- Storage capacity: 512 MB In-built processor 1200 MHz
- 19.5 kg.
Technical specifications
- Print colors: Black, cyan, magenta, yellow
- Maximum paper capacity: 500 sheets
- WLAN standards: Wi-Fi 5 (802.11ac),Wi-Fi 4 (802.11n),802.11g,802.11b,802.11a
- Other operating systems support: ChromeOS
- Product type
Multifunction printer
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
22 pages/min
- Print speed (colour)
18 pages/min
- Paper size (max.)
A3
- No. of feeders
2
- Paper volume
500 sheets
- Scan area/width (max.)
297 x 432 mm
- Factory colour
Grey
- Weight
19.5 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Wi-Fi
Yes
- Bluetooth
Yes
- Screen size diagonal (inches)
4.3 inch
- No. of USB A 2.0 ports
2 x
- Power consumption (off)
0.11 W
- Power consumption (standby)
5.4 W
- CPU speed
1.2 GHz
- Type
Internal (built-in) universal Power supply
- Power supply (details)
100 - 240 V
- CPU speed
1200 MHz
512 MB
- RAM / Max. upgrade
512 MB
- Safety
SSL/TLS
HTTPS
- Software included
HP printer software
- UKCA
not relevant
- Watermark printing
yes
- Operating temperature (T-T)
5 - 40 °C
- Digital sender
yes
- ID-card copy function
yes
- Ethernet LAN
yes
- Number of print heads
4
- Non-operating altitude
0 - 4500 m
- Time to first page (colour, normal)
13 s
- Time to first page (black, normal)
12 s
- Layers per pallet
5 Stück(e)
- Number of users
5 Benutzer
- Pallet gross weight
261 kg
- Maximum number of copies
99 Kopien
- Colour display
yes
- Direct printing
yes
- Borderless printing
yes
- USB port
yes
- Auto fit function
yes
- Booklet printing function
yes
- Included cartridge capacity (black)
800 Sides
- Included cartridge capacity (CMY)
420 Sides
- Print resolution black
1200 x 1200 DPI
- Duplex scanning
yes
- HP Instant Ink
yes
- Sound power level (printing)
6.8 dB
- Total output capacity
75 Blätter
- Auto document feeder (ADF)
yes
- Paper tray media weight
34 - 250 g/m²
- Number of print cartridges
4
- Print speed (colour, draft quality, A4/US Letter)
34 Seiten pro Minute
- Master (outer) cases per pallet layer
2 Stück(e)
- Power consumption (sleep)
1.39 W
- Greyscale levels
256
- Recommended duty cycle
250 - 1500 Seiten pro Monat
- Cartridge(s) included
yes
- Operating altitude
0 - 3000 m
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
20 - 80 %
- Optical scanning resolution
1200 x 1200 DPI
- Products per pallet
10 Stück(e)
- Storage temperature (T-T)
-40 - 60 °C
- Package weight
24.4 kg
- Built-in processor
yes
- Custom media width
76 - 297 mm
- Custom media length
127 - 420 mm
- Maximum duty cycle
30000 Seiten pro Monat
- All-In-One-multitasking
yes
- Auto document feeder (ADF) input capacity
35 Blätter
- Print speed (black, draft quality, A4/US Letter)
34 Seiten pro Minute
- Built-in display
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3814858 HP Officejet Pro 9730 Wide Format All-in Multifunction printer Inkjet A3
Description
Print like the professionals.
Large format printing for teams looking for precision and scalability. Print and scan up to A3 format with the world's first wide format P3 color printer. Laboratory-tested reliability that has been proven to deliver consistent, jam-free performance.
[1.8]
. Suitable for HP instant ink
Printers with Dynamic Security Some HP printers are only intended for use with cartridges that have new or reused HP chips or electronic circuits. These printers use dynamic security measures to block print cartridges with a non-HP chip or non-HP electronic circuit. Regular firmware updates maintain the effectiveness of these actions and block print cartridges that have worked before. HP reusable HP chips and electronic circuits enable the use of reusable, recycled, and refilled print cartridges.
This text is machine translated.
Features
- Wireless; printing from smartphone or tablet; automatic document feeder; two-sided printing; two-sided scanning; scanning to email; Touch-screen; low-noise mode; A3/Tabloid flatbed scanner; scanning to PDF
- Print, copy, scan
- Print speed up to 22 ppm In black and white and 18 pages/min In color
- Up to 1,200 x 1,200 dpi (rendered)









