
Highlights & Details
HP Officejet Pro 9730e wide format All-in-One ink-jet multifunction printer
- Print, copy, scan
- Print speed up to 22 ppm In black and white and 18 pages/min In color
- Up to 1,200 x 1,200 dpi (rendered)
- Suitable for large format printing
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
18 pages/min
- Print speed (colour)
13 pages/min
- Paper size (max.)
A3
- No. of feeders
2
- Paper volume
2 x 250 sheets paper tray + 75 sheets output tray
- Paper load (tray 1)
250 Sheet
- Paper load (tray 2)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Scan area/width (max.)
297 x 432 mm
- Document feed
35 Sheet
- Interfaces
RJ45
USB A (USB 2.0)
USB type B
USB A (Host)
Wi-Fi 5 (IEEE 802.11ac)
- Display
10.92 cm (4.3") capacitive touch-screen CGD
- Features
Large format printing
Flatbed
ADF
Network-enabled
Wi-Fi Direct Print
Wi-Fi-compatible
AirPrint-compatible
Colour display
Duplex printing
ADF with cover
Show more
- Related consumables
HP 937 black original print cartridge 4S6W5N
HP 937 cyan original printer cartridge 4S6W2N
HP 937 magenta original print cartridge 4S6W3N
HP 937 yellow original printer cartridge 4S6W4N
HP 937e EvoMore black original 4S6W9N* printer cartridge
HP 937e EvoMore Cyan Original Printer Cartridge 4S6W6N*
HP 937e EvoMore Magenta Original Ink Cartridge 4S6W7N*
HP 937e EvoMore Yellow Original 4S6W8N* Ink Cartridge
- Type
Colour
- Width
581 mm
- Height
386 mm
- Depth
467 mm
- Dim
(W x H x D) 581 x 386 x 467 mm
- Factory colour
Concrete grey
- Weight
19.5 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
No
- Print from camera
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Series
Officejet
- Keyboard layout
German, QWERTZ, Macintosh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3048965 HP Officejet Pro 9730e Wide Format All-in-One Multifunction printer Inkjet Colour A3 Printer, scanner, copier HP Instant
Description
Easy creation of brilliant, screen-true printouts
Print true to the screen with the world's first and only wide format P3 printer, which offers a larger color spectrum in comparison to sRGB. Scan, print/copy from your cloud storage such as Google drive or OneDrive with the user-friendly print app. With HP Smart click you can delete, arrange and print files up to A3 in different formats with just a few clicks.
Our best technology for a stable and secure connection
Our most reliable Wi-Fi® – dual-band with self-healing function – which automatically reconnects and ensures that you always have a stable connection. Protect your network from cyber threats with HP Wolf Pro Security. For your growing business, rely on solutions that evolve with you and are based on many years of experience.
Always ready to print. Always best supplied with HP ink
With a HP instant ink subscription, you can have the ink delivered directly to your home before you run out of ink. Save up to 70% with HP Instant Ink**. Sign up to receive automatic ink delivery every month starting at 1.49 EUR. With the security of being able to change or cancel the tariff at any time flexibly free of charge.
More innovations through 30% recycled plastic
Select printers that are made from recycled plastic at least 30%. For each page you print, HP contributes to the same extent to the protection, reforestation and the responsible management of forests. Recycle your original HP printer cartridges free of charge after use through the HP Planet Partners program.
This text is machine translated.
Scope of delivery
- Furnishings poster
- Flyer with regulatory information
- Flyer with safety instructions for ink
- HP 937 cyan setup ink cartridge
- HP 937 yellow setup ink cartridge
- HP 937 magenta setup-ink cartridge
- HP 937 black setup ink cartridge
- Power cable;
- Reference manual






