
HP Omen 27S 68.6cm (27") FHD IPS monitor 16:9 HDMI/DP/USB 240Hz FreeSync
Highlights & Details
OMEN by HP 27" FHD 240 Hz gaming monitor - OMEN 27S
- 68.6 cm (27") LCD IPS
- Full HD 1920 x 1080 pixels 16:9
- 240 Hz 1 MS 400 CD/m² 1000:1
- Nvidia G-SYNC AMD FreeSync flicker-free technology
- E 21 kWh 46 W
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 10000000:1
- 0.31 x 0.31 mm pixel distance
- Pixel density: 82 ppi
- HDMI version 2.0
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): E
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
10000000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
82
- Dot pitch
0.31 mm
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Audio power (max.)
6 W
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- HDR support
Yes
- HDR-certified
VESA DisplayHDR 400
- Width
613.6 mm
- Height
364.3 mm
- Depth
52.2 mm
- Weight
8.68 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 613.6 mm x 364.3 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
240 Hz
- Range of uses
Gaming
- Display resolution mode
Full HD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
21 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
46 W
- Device depth (without stand)
52.2 mm
- Length
600 cm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
364.3 mm
- Type
internal
- Software included
OMEN gaming hub; OMEN lighting studio
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
yes
- Width (without stand)
613.6 mm
- Cable lock slot
no
- Storage relative humidity (H-H)
20 - 80 %
- Colour gamut
99 %
- Colour depth
8 Bit
- VESA mounting
yes
- Pallet gross weight
340.1 kg
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
10 cm
- Pivot
yes
- Haze rate
25 %
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Horizontal scan range
30 - 391 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- DCI-P3 coverage
95 %
- VESA Adaptive Sync support
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
21 kWh
- Energy consumption (HDR) per 1000 hours
47 kWh
- HDMI
yes
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 80 %
- Package weight
11.8 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
60 - 240 Hz
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
92 W
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733075 HP Omen 27S 68.6cm (27") FHD IPS monitor 16:9 HDMI/DP/USB 240Hz FreeSync
Warranty Terms
Warranty Terms 3733075 HP Omen 27S 68.6cm (27") FHD IPS monitor 16:9 HDMI/DP/USB 240Hz FreeSync
Description
Stand out with the OMEN by HP 27 inch FHD gaming monitor with a frame rate of 240 Hz. With absolutely smooth individual images and pin-sharp details
[1]
This Nvidia® G-SYNC® compatible display offers everything WAS you need. The stylish and refined design offers an impressive experience even outside the game.
This text is machine translated.
Features
- Experience picture-by-picture smooth ACTION with a frame rate of 240 Hz and a GTG response time of 1 ms with overdrive[1]. Thanks to Nvidia® G-SYNC®[2] , screen tearing and delays on this gaming monitor are a thing of the past.
- Immerse yourself in rich new worlds with crisp, sharp FHD resolution [2]. Discover the fascination of the wide range of colors and nuances of the 99% sRGB and 95% DCI-P3 color spectrum[1]. No detail can be missed even in the shade thanks to VESA DisplayHDR™ 400 [3].
- With a wealth of connectivity[4] , you can easily connect gaming and other devices. You can easily change from PC to game console with the USB hub Oh, had we already mentioned the effortless cable management?
Scope of delivery
- AC-power CABLEDisplayPort -cable garanteQuick start guide PosterMonitorUSB-cable type-A an B.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










