
HP OMEN by 24 - LED monitor - gaming - 61 cm (24")
Highlights & Details
HP - OMEN by HP 24 - LED monitor - gaming - 61 cm (24")
- Maximum resolution: 1920 x 1080 pixels // Image quality: Full HD // Display type: IPS // Picture repetition rate: 165 Hz // Response time: 1 ms Contrast ratio: 1000:1 // Pixel spacing: 0.28 x 0.28 mm // Colour space: SRGB 16:9%, DCI P3 90% Screen size: 23.8 inch // Picture ratio: 99 // Picture angle: horizontal 178°, vertical 178° // Angle of inclination: -5 - 23° // Pivot angle: -90 - 90° Connections: DisplayPort, HDMI // Screen shape: flat // Product line: OMEN by HP // Model: OMEN by HP 23.8" FHD 165 Hz gaming monitor – OMEN 24 Weight: 6.35 kg // Colour: black
Technical specifications
- (23.8""" visible) - 1920 x 1080 Full HD (1080p) @ 165 Hz - IPS - 300 CD/m² - 1000:1 - 1 ms - 2xHDMI, DisplayPort - Black
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.45 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Frame rate
165 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
10000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Inclination
-5/+23
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Width
52 mm
- Height
321.5 mm
- Depth
539.4 mm
- Weight
6.35 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 52 x 321.5 x 539.4 mm
- Display size
24 inch - 29 inch
- Range of uses
Home
- Display resolution mode
Full HD
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Display resolution
1920 x 1080 Pixel
100 x 100 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3739821 HP OMEN by 24 - LED monitor - gaming - 61 cm (24")
Description
Discover new possibilities with the OMEN by HP FHD gaming monitor with a screen size of 60.5 cm (23.8 inch) and a picture repetition rate of 165 Hz. Thanks to the high performance and realistic colors you lose your favorite games, while the slim design of this monitor makes it a real eye-catcher on your desk.
This text is machine translated.
Features
- OMEN by HP 24 - LED monitor - full HD (1080p) - 61 cm (24")
- Device type : LED backlit LCD monitor - 61 cm (24")
- Energy Efficiency Class : Class E
- Adaptive-sync technology : AMD FreeSync Premium
- Screen type : IPS
- Aspect ratio: 16:9
- Native resolution: Full HD (1080p) 1920 x 1080 at 165 Hz
- Pixel pitch: 0.28 mm
- Brightness: 300 cd/m²
- Contrast : 1000:1 / 10000000:1 (dynamic)
- Reaction time : 1 ms (gray-to-gray with overdrive)
- Gaming : Yes
- Color support : 16.7 million colors
- Color space : 99% sRGB, 90% DCI-P3
- Input connections : 2xHDMI, DisplayPort
- Display position settings : height, pivot (rotation), tilt
- Screen coating : Non-glare, 3H hard coating, Haze 25%
- Voltage : AC 100-240 V (50/60 Hz)
- Colour: black
- Dimensions (width x depth x height) - with base : 53.94 cm x 19.83 cm x 46.53 cm
- Weight: 6.35 kg
- Localization : English / Europe
- MARKING : CSA, VCCI, BSMI, NOM, CB, CCC, PSB, FCC, ISO 9241-307, KCC, WEEE, GERMAN TÜV CONSTRUCTION, CEC, KC, CEL, EAC, ISC, BIS, HALOGEN-FREE, ICE, TUV LBL, Ukraine, UAE, Australia-New Zealand MEPS, Vietnam MEPS, TÜV-certified flicker-free technology, Eyesafe certification, UAE RoHS
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











