
HP P22h G4 LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, VGA IPS LED
HP P22h G4 FHD Monitor
Highlights & Details
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, VGA;Tiltable, Height adjustable
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.61 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
8000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.247 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Tiltable
Height adjustable
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
497.3 mm
- Height
301.1 mm
- Depth
45.9 mm
- Weight
5.65 kg
- Dim
(W x H x D) 497.3 x 301.1 x 45.9 mm
- Display size
- 23 inch
- Display type
LED display
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
21 kWh/year
- Power consumption (ON)
14 W
- Device depth (without stand)
45.9 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
301.1 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2251572 HP P22h G4 LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, VGA IPS LED
Warranty Terms
Warranty Terms 2251572 HP P22h G4 LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, VGA IPS LED
Description
Optimum picture quality for all your contents
Navigate comfortably through documents and tables – on a full-HD IPS screen with an impressive screen size of 54.6 cm (21.5 inch) and a brilliant resolution of 1,920 x 1,080.
Stylish design
optimizes your workplace with a modern display that offers a micro-edge frame on three sides – for perfect view and practically seamless multi-display setups. A viewing angle of 178° ensures optimum picture quality from almost any viewing direction.
Versatile connectivity
Connect quickly to your devices and additional displays via the HDMI and DisplayPort™ ports. Benefit from compatibility with older devices via the VGA-connection.
Efficient workspace
You can attach your HP Desktop Mini, your HP Chromebox or certain HP thin clients directly behind the display.
Customizable View
Filter blue light and move colors to a warmer spectrum for more comfortable viewing in HP Low Blue Light mode. Adjust the tilt for optimal visibility.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








