
HP P22h G5 LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, VGA IPS LED

HP HP P22h G5 - P series - LED monitor - 54
Highlights & Details
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, VGA;Tiltable, VESA Mount 100 x 100 mm, Kensington lock, Swivelling, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
8000000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
102
- Dot pitch
0.248 mm
- Colour temperature
6500 K
- Factory colour
Black
Silver
- Interfaces
HDMI™
DisplayPort
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Tiltable
VESA Mount 100 x 100 mm
Kensington lock
Swivelling
Built-in speakers
- Audio power (max.)
2 W
- Inclination
-5/+23
- Adjustable height
100 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
488 mm
- Height
449 mm
- Depth
196 mm
- Weight
4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 488 x 449 x 196 mm
- OSB languages
German
English
French
Italian
Portugese
Russian
Spanish
Dutch
Chinese
Japanese
- Display size
- 23 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
14 kWh/year
- Power consumption (ON)
14 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3013829 HP P22h G5 LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, VGA IPS LED
User & Safety Instructions
User & Safety Instructions 3013829 HP P22h G5 LED EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, VGA IPS LED
Description
Best image and excellent sound
Enjoy a seamless hybrid work experience with an excellent picture and crystal-clear sound. This IPS monitor provides FHD resolution and an update rate of 75 Hz for sharp images and smooth movements. Its integrated dual loudspeakers provide for a full, unmistakable sound.
Modern design. Functional size and shape.
Create space for ideas and space on your desk – with a monitor, which fits in every ambience. Thanks to the slim, 3-sided micro-edge frame, the clean cable management and the 27% smaller pedestal with adjustable inclination and height for the perfect viewing angle you can concentrate fully on your screen.
Simple control. Easy management
Make your workplace as simple and distracting as possible to achieve full concentration and maximum productivity. Set up your monitor easily by making your settings with the intuitive Joypad-OSD-button or by managing settings and updates directly from the screen with HP display center and HP display manager.
Reduce it. Function. Recycle.
To do more for environmental protection, we help close the circuit and use IT equipment in our latest EPEAT®-registered and ENERGY STAR®-certified monitors. These monitors also contain 85% recycled plastic from legacy IT equipment. In addition, the monitor is delivered in 100% recyclable packing.
This text is machine translated.
Features
- Enjoy a seamless hybrid work experience with an excellent picture and crystal-clear sound. Its integrated dual loudspeakers provide for a full, unmistakable sound.
- Make your workplace as simple and distracting as possible to achieve full concentration and high productivity.
- Create space for ideas and space on your desk – with a monitor, which fits in every ambience.
- The inclinable stand height adjustable by 100 mm enables the perfect viewing angle for maximum productivity.
- Listen to music, follow meetings and much more with the integrated dual 2 W speakers.
- The 3-sided, slim micro-edge frame maximizes your viewing range for a higher productivity and the seamless setup of two monitors.
- Protect your eyes with a lower proportion of blue of the light emitted by the display.
Scope of delivery
- VGA cable 1.8 m
- HDMI cable (1.8 m)
- Video cable - 1.8 m
- Power cable;
- User manual.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor











