
HP P27h G4 LED 68.6 cm (27 inch) EEC E (A - G) 1920 x 1080 p Full HD 5 ms DisplayPort, HDMI™, VGA IPS LED
HP P27h G4 FHD Monitor
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, VGA
- Built-in speakers, Height adjustable
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
8000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Built-in speakers
Height adjustable
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
620.1 mm
- Height
371.4 mm
- Depth
211.6 mm
- Weight
5.12 kg
- Dim
(W x H x D) 620.1 x 371.4 x 211.6 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
25 kWh/year
- Power consumption (ON)
17 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2251574 HP P27h G4 LED 68.6 cm (27 inch) EEC E (A - G) 1920 x 1080 p Full HD 5 ms DisplayPort, HDMI™, VGA IPS LED
Warranty Terms
Warranty Terms 2251574 HP P27h G4 LED 68.6 cm (27 inch) EEC E (A - G) 1920 x 1080 p Full HD 5 ms DisplayPort, HDMI™, VGA IPS LED
Description
Sharp images and clear sound
Navigate comfortably through documents and large tables – on a full-HD IPS screen with an impressive screen size of 68.6 cm (27 inch) and 1920 x 1080 resolution. You can easily work in multiple applications at the same time. Rich stereo sound can be enjoyed directly via the display – it is not practical.
A beauty at any price
set new standards with a stylish display, which offers a Micro-Edge frame on three sides – for perfect view and practically seamless multi-display setups. A viewing angle of 178° ensures optimum picture quality from almost any viewing direction.
Efficient workspace
You can attach your HP Desktop Mini, your HP Chromebox or certain HP thin clients directly behind the display.
Customizable View
Filter blue light and move colors to a warmer spectrum for more comfortable viewing in HP Low Blue Light mode. Adjust the tilt for optimal visibility.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







