
HP P34hc G4 LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms USB C®, USB A (USB 3.2 1st gen), USB type B, Dis
HP P34hc G4 LED
Highlights & Details
- Screen size 86.4 cm (34 inch) WQHD, 3440 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: USB C®, USB A (USB 3.2 1st gen), USB type B, DisplayPort, HDMI™, Audio line out;Height adjustable, Built-in speakers, Tiltable, WQHD resolution, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.36 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
5000000 : 1
- Static contrast ratio
3500 : 1
- Dot pitch
0.231 mm
- Factory colour
Black
- Interfaces
USB C®
USB A (USB 3.2 1st gen)
USB type B
DisplayPort
HDMI™
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
1 x
- Features
Height adjustable
Built-in speakers
Tiltable
WQHD resolution
VESA Mount 100 x 100 mm
- Audio power (max.)
2 x 3 W
- Inclination
-5/+21
- Adjustable height
100 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
No
- Width
809.4 mm
- Height
366.9 mm
- Depth
112.1 mm
- Weight
10.5 kg
- Power supply (details)
100-240 V/50-60 Hz
- Dim
(W x H x D) 809.4 x 366.9 x 112.1 mm
- Screen size/position settings
Tilt
Height
- Display size
33 inch - 37 inch
- Display type
LED display
- Range of uses
Office
Home
Media
Design
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (ON)
48 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2586651 HP P34hc G4 LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms USB C®, USB A (USB 3.2 1st gen), USB type B, Dis
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






