Highlights & Details
HP media compartment/feed - 550 sheets in 1 drawers (Trays) - for HP LaserJet Enterprise Flow MFP M527; LaserJet Managed MFP M527; LaserJet Pro M501
- You can expand quickly and easily your device to another paper tray
- More flexibility with different media (e.g. standard paper, letter paper)
- Also enables a higher range, without the need to refill paper
Technical specifications
- Product type
Paper tray
- Compatible with
HP
- Compatible with
LaserJet Managed MFP M 527
LaserJet Enterprise MFP M 527 F
LaserJet Enterprise MFP M 527 DN
LaserJet Enterprise Flow MFP M 527
LaserJet Enterprise M 506 DN
LaserJet Enterprise M 506 XM
LaserJet Enterprise M 506 X
LaserJet Enterprise M 506 N
LaserJet Enterprise M 506 DH
LaserJet Pro M 501 DN
Show more
- Paper load (tray 1)
550 Sheet
- Weight
5.377
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1836813 HP Paper tray Paper Tray M501 M506 M527 F2A72A 550 Sheet
Description
HP LaserJet 550-sheet paper tray, LaserJet. The paper input capacity (maximum): 550 sheets, compatibility: HP LaserJet Enterprise MFP M527 series, HP LaserJet Enterprise M506 series. Width: 418 mm, Depth: 356 mm, Height 130 mm
This text is machine translated.
This text is machine translated.
System requirements
- HP LaserJet Enterprise M506, M506, M506 N, dh dn MFP M527dn MFP M506 x, M527f ¦ HP LaserJet Enterprise M527C, M527z flow MFP HP LaserJet MFP¦Managed E 50045 dw, M506, M506 xm mfp E 52545 dnm, HP LaserJet MFP M527dn, dnm ¦ Managed Flow MFP E 52545 C, M527CM MFP ¦ HP LaserJet Pro M501 DN, M501n