
Highlights & Details
HP LaserJet 550-sheet paper tray
- You can expand quickly and easily your device to another paper tray
- More flexibility with different media (e.g. standard paper, letter paper)
- Also enables a higher range, without the need to refill paper
Technical specifications
- Product type
Paper tray
- Compatible with
HP
- Compatible with
LaserJet Enterprise M 609 X
LaserJet Enterprise M 609 DN
LaserJet Enterprise M 609
LaserJet Enterprise M 608 X
LaserJet Enterprise M 608 N
LaserJet Enterprise M 608 DN
LaserJet Enterprise M 608
LaserJet Enterprise M 607 N
LaserJet Enterprise M 607 DN
- Paper load (tray 1)
550 Sheet
- Factory colour
Multicolour
- Weight
7.145
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1836812 HP Paper tray Paper Tray M607 M608 M609 L0H17A 550 Sheet
Description
HP LaserJet 550-sheet paper tray. Type: Paper Tray, Maximum Capacity: 550 sheets, product color: white. Width: 426 mm, Depth: 466 mm, Height: 148 mm
This text is machine translated.
This text is machine translated.
System requirements
- HP Color LaserJet Enterprise M609 DN ¦ HP LaserJet Enterprise M607dn, M 607 n, M608, M608n, M608x, DN M609 DN, M 609 x ¦ HP LaserJet Managed E 60055 60075 60065 dn dn, E, E dn, E 60075 x












