
HP Pavilion 690-0506 ng Desktop PC i5 black
Highlights & Details
- Intel® Core™ i5 i5-8400 8th Gen (Coffee Lake) 6 core(s) / max. 4 GHz
- RAM: 16 GB DDR4 RAM
- 1 TB HDD 256 GB SSD
- Windows® 10 Home
Technical specifications
- Bluetooth ® 4.2
- 1x audio line-in
- 1x audio line-out
- Product type
Gaming PC
- Model
Pavilion Gaming 690-0506ng
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-8400
- Processor/type
i5-8400
- Processor generation
8th Gen (Coffee Lake)
- Processor cores (No.)
6 x
- CPU speed
2.8 GHz
- CPU turbo clock speed (max.)
4 GHz
- CPU cache
9 MB
16 GB
- RAM type
DDR4 RAM
- No. of memory slots
2
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
PCIe NVM Express
- HDD capacity (total)
1024 GB
- HDD 1 connection
SATA III (600 MB/s)
- Hard drive
1 TB
- Hard disk drive 1 speed
7200 U/min
- HDD 1 type
HDD
- Drive
DVD burner
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
3 x
- No. of DVI ports
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB 3.0 ports
1 x
- No. of USB type A 3.0 ports
4 x
- Interfaces
M.2
- Factory colour
Black
- Width
170 mm
- Height
338 mm
- Depth
499 mm
- Weight
5.15 kg
- PSU power
310 W
- Software included
HP audio switch
HP jump start
HP strip light control
McAfee LiveSafe (30-day test version)
Microsoft® Office 365 1 month trial version
- Features
SSD operating system
Built-in SSD
VR ready
- Operating system (Version)
Windows® 10 Home
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Memory techology
DDR4
Documents & Downloads
Datasheet
Datasheet 1873348 HP Gaming PC Pavilion Gaming 690-0506ng Intel® Core™ i5 i5-8400 4 GHz 16 GB RAM 1 TB HDD 256 GB SSD Win 10 Home 4MW37EA#
User & Safety Instructions
User & Safety Instructions 1873348 HP Gaming PC Pavilion Gaming 690-0506ng Intel® Core™ i5 i5-8400 4 GHz 16 GB RAM 1 TB HDD 256 GB SSD Win 10 Home 4MW37EA#
Description
The HP Pavilion gaming desktop everything revolves around trouble-free performance and impressive graphics in a striking design. This PC offers the latest technology, as well as upgrade options in the performance to stay up-to-date. Arm yourself for powerful game play - today and in the future.
Powerful graphics card
Plunge into smooth game play with flicker-free pictures. With discrete graphics card up to NVIDIA® GeForce® GTX1060 or AMD Radeon™ RX580 include delay and slowing down of the past.
Distinctive design
With the unmistakable, slanted screen visor, the brushed surface and the green LED lighting, you will make an impression with this desktop. And to all of this supplement, enable expansion slots inside the upgrading the graphics card, memory, and more, so that you are always up-to-date in the capacity.
High-speed performance
Del sele the full potential of your PCs with an Intel® Core™ processor or an AMD ® Ryzen™ processor and up to 16GB DDR4 RAM.
Windows 10
You can have a large with the well-known look & feel of Windows is now even better.
802.11a/c (1x1) WLAN and Bluetooth ® 4.2
Thanks to wireless technology you can use your device with Wi-Fi and Bluetooth® accessories.
Intel® Core™ processor 8. Generation
You can increase the performance with outstanding system response and fast charging times for an excellent PC-experience. Support for resolutions up to impressive 4K: You can stream premium content or create your own content.
Drive for rewritable DVDs
With the integrated optical drive, you can write and watch DVDs.
NVIDIA® GeForce® GTX 550 graphics card
The brand new NVIDIA ® Pascal™ architecture is, gaming, better than ever before. Get all the performance you for a fast, smooth and energy-efficient gaming experience need.
DDR4 RAM options
DDR4 is the future of RAM and was developed in order to offer more efficiency and reliability at high speeds. Of multi-tasking to Computer Games - the higher bandwidth offers a new performance dimension.
This text is machine translated.
Features
- Intel® Core™ i 5-8400 Processor (up to 4.00 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® cache)
- 16 GB DDR4-RAM main memory
- NVIDIA ® GeForce ® GTX1060 3GB GDDR5 Graphics Card
- 1 TB HDD hard disk
- 256 GB PCIe ® NVMe™ M.2 SSD memory
- Operating system: Windows ® 10 Home
- DVD burner
- 5.1 Surround Sound
- 3-in-1 memory card reader
- 3x display port
- 1x DVI
- 1x Gigabit LAN
- 1 x HDMI
- 2 x USB 2.0
- 4x USB 3.0
- 2x USB 3.1
- 1 x USB-C™
- 2 x headphone/mic combo jack (3.5 mm)
Scope of delivery
- HP Pavilion 690-0506 ng Desktop PC i5
- USB Keyboard Black (wired)
- Optical USB Mouse (wired)
- Power supply unit





