1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Modular 4K video conferencing system
3840 x 2160 Pixel
Black
576.8 mm
74.8 mm
66.1 mm
(W x H x D) 576.8 x 74.8 x 66.1 mm
1.14 kg
5.0
Yes
2 x
1 x
10 W
-26 dB
128-bit AES
256-bit AES
TLS
Yes
yes
2
0 - 40 °C
yes
yes
5 - 95 %
63 dB
55 BTU/h
370 kg
1
yes
1
2
yes
5 x
20 MP
15 - 80 %
4
yes
-40 - 70 °C
3 kg
20 MP
yes
1
120°
132°
User & Safety Instructions 3740495 HP Poly HP Poly Studio X32 All-In-One Video Bar Modular 4K video conferencing system 3840 x 2160 Pixel