
HP Poly Savi 8210-UC On-ear headset
Highlights & Details
- Those who can achieve a lot of talk time with one battery charging, can also do a lot. Thanks to a range of motion of up to 590 feet/180 meters, this means that you can remain on your calls, even when you leave the desk.
- Office and call center staff today work with a variety of devices. Savi 8200 Office Series Headset Base Stations provide 3-way connectivity—computer, desk phone, and mobile phone—for convenient conferencing on up to two devices at the same time.
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Headset
Volume control
Microphone mute
incl. charger and docking station
- Audio channels
Stereo
- Control type
Universal
- Transfer type
DECT
Bluetooth® (1075101)
- functions
Noise cancelling
- Impedance
32 Ω
180 m
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Black
- Weight
115 g
- Connectable devices
2
- Type
Retail
- Technology
Li-ion
- Bluetooth
4.2
- Sensitivity (microphone)
112 dB
- Max. talk time
13 h
- Call management
Yes (if supported by phone type)
- Cable length
0 mm
- Headphones model
DECT Savi 8210-UC
- Compatible
DECT phones
Universal
- Talk time
13 h
- Standby max.
50 d
- Headband-type
Overhead
- Earphone type
On-ear
- Version
Connection cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3313954 HP Poly Savi 8210-UC On-ear headset DECT, Bluetooth® (1075101) Stereo Black Noise cancelling Headset, Volume control, Mi
Description
3-way connectivity
Manage all calls from a compatible base with 3-way connectivity - computer, desk phone, and mobile phone.
Crystal clear voice quality
Background noises are hidden thanks to the noise-cancelling microphone and the narrow call limiter.
Allow yourself the freedom
Anyone can move around and do more with multitasking with up to 13 hours of talk time on one battery charge. Practical voice announcements inform you about muting, cordless range and more.
Your privacy is guaranteed
Your calls are guaranteed to remain private: Headset with DECT security certificate.
Training made easy
Facilitate training and collaboration with the ability to connect up to 4 headsets from a single base.
Certified for Microsoft teams
The comprehensive Microsoft team certification takes your MS team experience to a new level – with a button for instant access to the APP and more.
This text is machine translated.
Scope of delivery
- Cordless headset
- Office base station
- USB type A cable
- USB-C cable type
- Phone & Telecom Cables
- Power supply
- Quick guide
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




