
POLY Savi 8220 stereo DECT 1880-1900 MHz Top with charging station
Highlights & Details
- Black office/call center headband headphones
- Wireless Bluetooth 4.2 180 m
- On-ear 20 - 20000 Hz
- Microphone type: Boom -40 dB
- Integrated Battery Lithium Polymer (LiPo) 700 mAh
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Volume control
Microphone mute
- Audio channels
Stereo
- Control type
Universal
- Transfer type
DECT
- Frequency range
20 - 20.000 Hz
- Radio frequency
1880-1900 MHz
180 m
- Power supply
Li-Po rechargeable battery (built-in)
- Factory colour
Black
- Weight
160 g
- Type
Retail
- Technology
LiPo
- Bluetooth
4.2
- Sensitivity (microphone)
-40 dB
- Frequency range (microphone)
35 - 21000 Hz
- Max. talk time
13 h
- Call management
Yes (if supported by phone type)
- Cable length
0 mm
- Headphones model
Savi 8220 Stereo DECT
- Compatible
DECT phones
- Width
155 mm
- Height
67 mm
- Depth
166 mm
- Talk time
13 h
- Standby max.
50 h
- Headband-type
Overhead
- Earphone type
On-ear
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192075 HP Poly Savi 8220 Stereo DECT 1880-1900 On-ear headset DECT Stereo Black Volume control, Microphone mute PC
Description
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones


