
HP Poly Savi 8220 UC DECT On-ear headset
Highlights & Details
- - Those who can reach a lot of talk time with a battery charge can also do a lot. Thanks to a range of motion of up to 590 feet/180 meters, this means that you can remain on your calls, even when you leave the desk.
- - Office and call center employees:today work with a variety of devices. Savi 8200 Office Series Headset Base Stations provide 3-way connectivity—computer, desk phone, and mobile phone—for convenient conferencing on up to two devices at the same time.
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Headset
Volume control
Microphone mute
- Audio channels
Stereo
- Control type
Universal
- Transfer type
DECT
Bluetooth® (1075101)
- functions
Noise cancelling
- Impedance
32 Ω
- Radio frequency
1880 - 1900 MHz
180 m
- Power supply
Li-Po rechargeable battery (built-in)
- Factory colour
Black
- Weight
160 g
- Charging capacity (min.)
3 W
- Charging capacity (max.)
15 W
- Type
Retail
- Technology
LiPo
- Bluetooth
4.2
- Sensitivity (microphone)
-40 dB
- Frequency range (microphone)
35 - 21000 Hz
- Cable length
0 cm
- Headphones model
Savi 8220 UC DECT
- Compatible
DECT phones
- Width
155 mm
- Height
67 mm
- Depth
166 mm
- Talk time
13 h
- Standby max.
50 h
- Headband-type
Overhead
- Earphone type
On-ear
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192043 HP Poly Savi 8220 UC DECT On-ear headset DECT, Bluetooth® (1075101) Stereo Black Noise cancelling Headset, Volume contro
Description
Freedom of movement
Those who can achieve a lot of talk time with one battery charging, can also do a lot. Thanks to a range of motion of up to 590 feet/180 meters, this means that you can remain on your calls, even when you leave the desk.
Connect to multiple devices
Office and call center staff today work with a variety of devices. Savi 8200 Office Series Headset Base Stations provide 3-way connectivity—computer, desk phone, and mobile phone—for convenient conferencing on up to two devices at the same time.
This text is machine translated.
Features
- Product type: Headphones
- Transmission technology: Wireless, Bluetooth
- Recommended use: Office/call center
- Wireless range 180 m.
- Weight 160 g
- Product color: Black
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones


