
Highlights & Details
HP poly studio V52 USB video bar
- Single camera
- 4K Ultra HD 3840 x 2160 pixels
- Digital Zoom 5
- Built-in microphone
- Built-in speaker
- Wi-Fi
- White
Technical specifications
- HD type 4K Ultra HD
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Product type
4K video conferencung solution
- Video resolution
3840 x 2160 Pixel
- Factory colour
White
- Width
769.5 mm
- Height
103 mm
- Depth
115.2 mm
- Dim
(W x H x D) 769.5 x 103 x 115.2 mm
- Weight
2.54 kg
- Microphone
Yes
- Power supply (details)
120 - 230 V
- Software included
Poly Lens cloud
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- Pallet gross weight
513.3 k g
- Built-in speaker(s)
yes
- Zoom capability
yes
- Digital zoom
5 x
- Operating altitude
0 - 4877 m
- Operating relative humidity (H-H)
15 - 80 %
- Echo cancellation
yes
- Number of microphones
2
- Microphone pick-up range
6.09 m
- Automatic gain control
yes
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
3 kg
- Sound pressure level (max)
79 dB
- Horizontal field of view
95°
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3740467 HP Poly Studio V52 USB Video Bar EMEA 4K video conferencung solution 3840 x 2160 Pixel
Description
Raise the bar with each meeting.
The Poly Studio V52 Premium USB Video Bar features the latest advanced conference technology combined with the simplicity of USB. Easily create crystal clear connections in any medium-sized HER room thanks to the impressive image quality and next-generation AI features.
This text is machine translated.
Features
- With true-to-life conferences for medium-sized rooms, you feel like everyone is in the same room. The pin-sharp 20 MP 4K camera with a 95° field of view and a 5-fold Zoom captures every detail. 4-way speakers deliver a room-filling sound.
- The better the focus, the better the collaboration. AI-technology of the latest generation like Poly DirectorAI automatically puts everyone in the right picture, puts them in the focus and brings them in the center of the events. Poly NoiseBlockAI and Acoustic Fence simultaneously ensure that everyone is heard and that noise is outside.
- Get a more versatile, productive meeting from every meeting with flexible USB connectivity in more rooms. Enjoy a unified experience in rooms with poly technology, using your preferred video conferencing platform. Add accessories as needed so that everyone can find themselves right in the middle of the action.
Scope of delivery
- Mains power supply unit
- Compliance documents
- Warranty card
- HDMI cable
- Quick guide
- Screen holder
- Power cable;
- Poly Studio V52
- Privacy cover
- Product information
- Security documents
- USB Type-C -an-USB Type-C cable
What kind of Webcams are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















