
Poly Studio X52 All-In-One video bar
Highlights & Details
- Give users the flexibility to participate in any video call in the cloud: With integrated applications, standards-based protocols, or by using their personal devices connected to the system in the room.
- Make sure that all participants are heard and seen – thanks to high-quality voice and video quality combined with innovative Poly technologies with precise, AI-supported automatic framing and intelligent audio filter technology.
- Poly Lens remote device management provides you with a better insight into modern workspaces throughout your organization. IT professionals can remotely monitor and troubleshoot poly devices, and optimize the application of mass software and policies.
Technical specifications
- Camera resolution 2160p, 4K UHD (3840 x 2160)
- Diagonal field of view (DFOV): 110°
- Horizontal field of view (HFOV): 95°
- Total camera resolution (megapixels): 20 MP
- 5 x digital zoom
- Camera type: Individual lens
- Data protection functions Lens: Can be set
- @@Camera range@@: Up to 6.1 m.
- Smart Camera Technology: Person Framing; Groups Framing; DirectorAI Perimeter; Speaker Framin
- All cloud service providers via Poly Video APP mode
- USB device mode
- Support for third-party native applications,
- Including Zoom, Microsoft teams, Dialpad, GoToRoom,
- RingCentral and StarLeaf
- Audio features:
- Full duplex audio
- Acoustic echo cancellation
- Poly NoiseBlockAI-Technology
- Poly Acoustic Fence-Technology
- Microphone type: Two MEMS microphones; two second microphones
- Order
- Microphone recording range: Up to 6.09 m
- Speaker output power 2 x 20 W (40 W maximum)
- 22 kHz audio standards with Polycom Siren 22 technology;
- 20 kHz with G.719 (M-mode) as well as Polycom Siren 22-
- Technology; 14 kHz with Polycom Siren 14 technology, G.722.1
- Appendix C; 7 kHz with G.722, G.722.1; 3.4 kHz with G.711, G.728,
- G.729A
- Sensitivity (loudspeaker) 79 dB
- Speaker type Dual speakers
- Product type
Conference room loudspeaker
- Interfaces
Audio line in
RJ45
USB type A
USB C®
HDMI® output
HDMI® input
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
- Features
Bluetooth
Camera
Hands-free
Suitable for Microsoft Teams, Zoom
Wi-Fi
- Factory colour
Black/white
- Depth
10.3 cm
- Height
11.52 cm
- Width
76.95 cm
- Frames per second
60
- Weight
5.29 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3413366 HP Poly Studio X52 All-In-One Video Bar Conference room loudspeaker Audio line in, RJ45, USB type A, USB C®, HDMI® outpu
User & Safety Instructions
User & Safety Instructions 3413366 HP Poly Studio X52 All-In-One Video Bar Conference room loudspeaker Audio line in, RJ45, USB type A, USB C®, HDMI® outpu
Description
How do you want to participate in the conversation?
Give users the flexibility to participate in any video call in the cloud: With integrated applications, standards-based protocols, or by using their personal devices connected to the system in the room.
Here everyone is heard and seen
Make sure that all participants are heard and seen – thanks to high-quality voice and video quality combined with innovative Poly technologies with precise, KI-supported automatic framing and intelligent audio filtering technology.
Professional administration
Poly Lens remote device management provides you with a better insight into modern workspaces throughout your organization. IT professionals can remotely monitor and troubleshoot poly devices, and optimize the application of mass software and policies.
This text is machine translated.
Scope of delivery
- Ethernet cable
- Monitor bracket
- Power supply
- HDMI Cables
- Power cable;
- Poly Studio X52








