
Poly Studio X72 All-In-One Video Bar
Highlights & Details
- Enable better collaboration in large rooms and improve every meeting experience. With built-in AV-AI technology, this all-in-one video bar makes it easy to communicate, so everyone feels involved, no matter where it is.
- The larger the room, the greater the likelihood that not everyone will be involved in the meeting.
- Easily extend audio and video as you need it – simply add poly peripherals to meet the needs of your room and easily participate in meetings with the APP of your choice.
- Your rooms are set up in no time at all. The native cloud video solution provides a simple setup, usage, and management experience. Alternatively, you can connect to any standards-based video platform with H.323 and SIP support. No PC required. No tricky connections. No time required.
- This all-in-one video bar contains recycled plastic and is delivered in a paper-based packaging made from at least 60% recycled materials. It enables more effective meetings in large rooms with a lower environmental burden.
Technical specifications
- Camera resolution 2160p, 4K UHD (3840 x 2160)
- Diagonal Field of View (DFOV): 140° (wide); 78° (narrow)
- Horizontal Field of View (HFOV): 120° (wide); 70° (narrow)
- Total camera resolution (megapixels): 2 x 20 MP
- 7.3 x digital zoom
- Dual lens
- Data protection functions lens: Integrated
- Smart camera technology: Poly DirectorAI with speaker framing, people framing, group framing
- Bluetooth® 5.0; Wi-Fi 802.11a/b/g/n/ac/ax (MIMO) multi-channel parallelism
- Sharing content: Apple AirPlay; Miracast; digital whiteboarding; HDMI input
- Microphone type: Two MEMS microphones; two second-order microphones
- Microphone recording range: Up to 7.62 m
- Speaker output: 2 x 20 W (RMS for medium speakers); 2 x 30 W (Maximum for medium speakers); 2 x 15 W (RMS for tweeter); 2 x 20 W (maximum for tweeter speakers)
- Audio standards: 22 kHz with Polycom Siren 22 technology; 20 kHz with G.719 (M mode) and Polycom Siren 22technology; 14 kHz with Polycom Siren 14 technology, G.722.1
- Appendix C; 7 kHz with G.722, G.722.1; 3.4 kHz with G.711, G.728, G.729A
- Sensitivity (speakers): 83 dB (medium speakers); 89 dB (tweeter)
- Two-way speaker
- Product type
Conference room loudspeaker
- Interfaces
HDMI® input
HDMI® output
USB C®
USB type A
Audio line in
Audio line out
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
- Features
Wi-Fi
Bluetooth
Hands-free
Suitable for Microsoft Teams, Zoom
Camera
- Factory colour
Black/white
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3413367 HP Poly Studio X72 All-In-One Video Bar Conference room loudspeaker HDMI® input, HDMI® output, USB C®, USB type A, Audio
User & Safety Instructions
User & Safety Instructions 3413367 HP Poly Studio X72 All-In-One Video Bar Conference room loudspeaker HDMI® input, HDMI® output, USB C®, USB type A, Audio
Description
For large rooms and larger ones
Ideas Don't let your team be constrained by room size in hybrid meetings. Easily set up the all-in-one Video Bar from Poly Studio X72 with AI-enabled video and audio technology, seamless scalability, and flexibility for almost all cloud video conferencing.
No one remains on the track
Make sure everyone feels involved and use built-in AV-AI technology in this all-in-one video bar for effortless communication.
Large room?
We have the solution for you Equip larger rooms with this all-in-one video bar so that everyone can be integrated well. Easily add PolyPeripherals 1 to improve every meeting experience.
Everything prepared. Furnished.
Join the meeting Enjoy easy connections and setup with the Poly Studio X72 Video Bar with all-in-one design and native cloud video experience.
This text is machine translated.
Scope of delivery
- Ethernet cable
- Wall bracket set
- 2 HDMI-cable
- Mains power supply unit
- Poly Studio X72












