
Number
HP Poly Voyager 4320-M +BT700 Dongle On-ear headset
Highlights & Details
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Volume control
Microphone mute
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
- functions
Noise cancelling
- Frequency range
20 - 20.000 Hz
- Power supply
Li-Po rechargeable battery (built-in)
- Factory colour
Black
- Weight
115 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Connectable devices
8
- Type
Retail
- Technology
LiPo
- Bluetooth
5.1
- Frequency range (microphone)
100 - 6800 Hz
- Max. talk time
24 h
- Cable length
1.5 m
- Headphones model
Voyager 4320-M +BT700 Dongle
- Width
155 mm
- Height
182 mm
- Depth
67 mm
- Talk time
24 h
- Standby max.
50 d
- Headband-type
Overhead
- Earphone type
On-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3192057 HP Poly Voyager 4320-M +BT700 Dongle On-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling Volume control, M
Description
Work without hassle
With this portable Headset you can run around between your work places without any hesitation. Move freely – with up to 50 m wireless range. Block background noises and control your conversations with Acoustic Fencing technology.
Efficiency around the clock
Bring more productivity to your day with constant comfort, up to 24 hours talk time and a connection to multiple devices. With a desktop charging station or the headset in the cabled USB-mode you can extend your talk time.
This text is machine translated.
Features
- Product type: Headphones
- Transmission technology: Wireless, Bluetooth
- Recommended use: Office/call center
- Weight: 115 g
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones








