
Number
Highlights & Details
HP Poly Voyager Focus 2 Microsoft Teams Certified On-ear headset
- Legendary poly audio quality for voice and music playback
- Particularly comfortable head band
- Active Noise Cancelling (ANC)
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Headset
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-C®
Micro USB
- functions
Noise cancelling
- Frequency range
20 - 20.000 Hz
- Radio frequency
2.4 GHz
50 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
25 h
- Factory colour
Black
- Weight
0.393
- Charging capacity (min.)
3 W
- Charging capacity (max.)
5 W
- Connectable devices
2
- Hub
Not required
- Technology
Li-ion
- Bluetooth
5.1
- Frequency range (microphone)
100 Hz - 6800 Hz
- Cable length
0 mm
- Compatible
UC
- Width
155 mm
- Height
182 mm
- Depth
67 mm
- Talk time
25 h
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3339467 HP Poly Voyager Focus 2 Microsoft Teams Certified On-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling Head
Description
They get the outstanding poly engineering they expect – with excellent all-day comfort.
This text is machine translated.
Features
- Three levels of Advanced Digital Hybrid Active Noise Cancelling (ANC)
- Advanced Noise Cancelling with multiple microphones and Acoustic Fencing technology in a discreet microphone arm
- Stereo sound for calls and media/music
- Dynamic Mute Warning informs you when mute is active
- Comfortable headband with loop and soft ear cushions for all-day comfort
- Intelligent sensors for accepting calls, stopping music and instantly muting calls
- Use via Bluetooth 5.1 or wired via USB-C cable
Scope of delivery
- Voyager Focus 2 UC USB C/A teams
- Carrying case
- BT700 USB ADAPTER (USB-C)
- Charging cable
Hints
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones



