

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Projector
LCD
Home projector
Home cinema/HD projector
1280 x 720 HD
720p
150 lm
16:9
Built-in speaker
Wi-Fi
20000 h
1 x
HDMI
85 - 200 m
(W x H x D) 91 x 138 x 82 mm
91 mm
138 mm
82 mm
700 g
White
0.5 W
5.2
Yes
6 W
8 GB
Yes
yes
no
0 %
2
1
yes
yes
yes
yes
360 LED-Lumen
150 ISO-Lumen
no
yes
User & Safety Instructions 3767946 HP Projector MC400 LCD 150 lm 1280 x 720 HD Built-in speaker, Wi-Fi