
HP S3 Pro 322ph LCD EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms IPS LCD
Highlights & Details
HP S3 Pro 322ph LCD
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces:
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Audio power (max.)
4 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
No
- Width
488.4 mm
- Height
449.5 mm
- Depth
196.4 mm
- Weight
3.73 kg
- Dim
(L x W x H) 600 cm x 488.4 mm x 449.5 mm
- Display size
- 23 inch
- Display type
16:9
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Power consumption (off)
0.2 W
- Power consumption (ON)
18 W
- Device depth (without stand)
51.2 mm
- Length
600 cm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
294.3 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
no
- Weight (without stand)
2.55 kg
- Width (without stand)
488.4 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
20 - 80 %
- Non-operating altitude
0 - 12192 m
- Colour gamut
72 %
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Adjustable height (max)
10 cm
- Haze rate
25 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
30 - 115 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- Warranty card
yes
- Energy consumption (SDR) per 1000 hours
11.3 kWh
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
5 - 95 %
- Storage temperature (T-T)
-40 - 65 °C
- Package weight
5.63 kg
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 100 Hz
- Viewable size, horizontal
47.6 cm
- Power consumption (max)
25 W
- Viewable size, vertical
26.8 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843102 HP S3 Pro 322ph LCD EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











