
HP S3 Pro 327pe LCD EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms IPS LCD
Highlights & Details
HP series 3 Pro 27 inch FHD monitor - 327pe computer screen 68.6 cm (27") 1920 x 1080 pixels Full HD LCD black
- 68.6 cm (27") black
- Height adjustment 10 cm In-built loudspeakers
- HDMI version: 1.4 No. of DisplayPort Connections: 1 DisplayPort version: 1.2
- Screen shape: Flat
- Maximum frame rate: 100 Hz Reaction time: 5 ms Reaction time: GTG (Gray to Gray)
- 1920 x 1080 pixels Full HD panel-type IPS
- ENERGY EFFICIENCY CLASS (SDR): D ENERGY STAR, EPEAT, TCO, EPEAT CLIMATE +, TCO10 CCC, CB, EAC, RoHS, BIS, Federal Communications Commission (FCC), CE, BSMI
- This text is machine translated.
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1300:1
- Contrast ratio (dynamic): 8000000:1
- 0.3114 x 0.3114 mm pixel distance
- Pixel density: 81 ppi
- Market Positioning: Business
- HDMI Version 1.4
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): D.
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Audio power (max.)
4 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
No
- Width
611.9 mm
- Height
513.1 mm
- Depth
229.6 mm
- Weight
6.5 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 611.9 x 513.1 x 229.6 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
17.2 W
- Device depth (without stand)
56.6 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
364.2 mm
- Type
internal
100 x 100 mm
- UKCA
not relevant
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
5 - 35 °C
- Weight (without stand)
4.1 kg
- Width (without stand)
611.9 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
20 - 80 %
- Non-operating altitude
0 - 12192 m
- Colour gamut
72 %
- Colour depth
6 Bit
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Adjustable height (max)
10 cm
- Pivot
yes
- Haze rate
25 %
- On Screen Display (OSD)
yes
- NTSC coverage (typical)
72 %
- Horizontal scan range
30 - 120 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- Warranty card
yes
- Low halogen
yes
- Energy consumption (SDR) per 1000 hours
17 kWh
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-40 - 65 °C
- Package weight
9.7 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
50 - 100 Hz
- Viewable size, horizontal
59.8 cm
- Power consumption (max)
31 W
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843105 HP S3 Pro 327pe LCD EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms IPS LCD
Description
Scope of delivery
- Connection cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












