
HP S5 Pro 514pn Portable monitor EEC B (A - G) 35.6 cm (14 inch) 2560 x 1600 p 16:10 7 ms IPS LCD
Highlights & Details
HP series 5 Pro 14 inch WQXGA portable monitor - 514pn
- 35.6 cm (14") silver
- Screen shape: Flat
- Maximum frame rate: 75 Hz Reaction time: 7 ms Reaction time: GTG (Gray to Gray)
- 2560 x 1600 Pixel WQXGA Panel-type IPS Black
- Energy efficiency class (SDR): B ENERGY STAR, EPEAT, EPEAT Climate + CCC, CB, EAC, BIS, Federal Communications Commission (FCC), CE, BSMI
Technical specifications
- Screen technology: LCD
- Contrast ratio: 2000:1
- Contrast ratio (dynamic): 10000000:1
- 0.1178 x 0.1178 mm pixel distance
- Pixel density: 216 ppi
- Market Positioning: Business
- Tilt angle range 18.8 - 46.2°
- Energy efficiency class (HDR): B.
- Country of origin: China, Vietnam
- Product type
Portable monitor
- Resolution (max.)
2560 x 1600 p
- Screen size diagonal (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Screen size diagonal (inches)
14 inch
- Image format
16:10
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
7 ms
- Brightness
400 cd/m²
- Factory colour
Silver
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
No
- Width
320.6 mm
- Height
208.6 mm
- Depth
8.8 mm
- Weight
630 g
- Dim
(L x W x H) 600 cm x 320.6 mm x 208.6 mm
- Display size
- 23 inch
- Display type
16:10
- Display resolution mode
WQXGA
B (A - G)
- Display
35.6 cm (14 inch)
- Screen resolution
WQXGA (2560 x 1600 Pixel)
- Display (cm)
35.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
7 W
- Length
600 cm
- Display properties
IPS Black
- Display resolution
2560 x 1600 Pixel
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Type
External
- Software included
HP display center; HP client management script library
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
no
- Cable lock slot
no
- Storage relative humidity (H-H)
20 - 80 %
- Non-operating altitude
0 - 12192 m
- Colour gamut
100 %
- Colour depth
8 Bit
- VESA mounting
no
- Height adjustment
no
- NVIDIA G-SYNC
no
- USB Type-C downstream ports quantity
2
- Built-in speaker(s)
no
- Haze rate
25 %
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Horizontal scan range
31 - 124 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
65 W
- Quick start guide
yes
- Warranty card
yes
- Low halogen
yes
- Energy consumption (SDR) per 1000 hours
5.6 kWh
- Fast charging
yes
- HDMI
no
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 80 %
- Package weight
1.27 kg
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
50 - 75 Hz
- Viewable size, horizontal
30.1 cm
- Power consumption (max)
13 W
- Viewable size, vertical
18.8 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843110 HP S5 Pro 514pn Portable monitor EEC B (A - G) 35.6 cm (14 inch) 2560 x 1600 p 16:10 7 ms IPS LCD
Description
Convert each room into a work place with two displays
With the HP series 5 Pro 14" portable monitor you can take your Dual-screen configuration everywhere and remain productive while traveling, without loss of picture quality. The revolutionary Neo:LED technology provides an impressive picture quality in a feather-light casing, which merges easily in every environment – the ideal supplement for your laptop
This text is machine translated.
Features
- With this portable 14" display with WQXGA resolution and a 16:10 aspect ratio that fits your notebook, you can be productive anywhere.
- Bring content to life, wherever you are, with IPS Black with Neo:LED panel technology, which provides impressive colors, brightness and clarity.[2]
- Experience full flexibility with an ultra-flat, portable monitor. The integrated stand allows use in portrait or landscape mode, while a magnetic hard protective cover reliably protects the display.
- Well thought out design with at least 90% recycled plastic content in the monitor housing, 20% recycled glass in the monitor panel and 90% recycled aluminum[3].
Scope of delivery
- Monitor, Warranty card, Quick Setup Poster; 1 USB Type-C to Type-C cable; Hard screen cover
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















