
HP S5 Pro 524da LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms IPS LCD
Highlights & Details
HP Series 5 Series 5 23.8" FHD Monitor - 524da
- 60.5 cm (23.8") black
- Height adjustment 10 cm In-built loudspeakers
- HDMI version 1.4
- Screen shape: Flat
- Maximum frame rate: 100 Hz Reaction time: 5 ms Reaction time: GTG (Gray to Gray)
- 1920 x 1080 pixels Full HD panel-type IPS
- ENERGY EFFICIENCY CLASS (SDR): E ENERGY STAR, EPEAT, TCO, EPEAT CLIMATE +, TCO10 CECP, CCC, CB, EAC, ROHS, BIS, Federal Communications Commission (FCC), CE, BSMI
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1500:1
- Contrast ratio (dynamic): 8000000:1
- 0.2745 x 0.2745 mm pixel distance
- Pixel density: 93 ppi
- Market Positioning: Business
- HDMI Version 1.4
- Tilt angle range -5 - 25°
- Energy efficiency class (HDR): E
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Audio power (max.)
4 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
No
- Width
535.8 mm
- Height
459.8 mm
- Depth
202.2 mm
- Weight
3.52 kg
- Power supply (details)
100-240 V
- Dim
(L x W x H) 600 cm x 535.8 mm x 459.8 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Display resolution mode
Full HD
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
21 W
- Device depth (without stand)
34 mm
- Length
600 cm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
315.6 mm
- Type
External
- Software included
HP display center; HP client management script library
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
yes
- Weight (without stand)
2.22 kg
- Width (without stand)
535.8 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
20 - 80 %
- Non-operating altitude
0 - 12192 m
- Colour gamut
99 %
- Colour depth
8 Bit
- VESA mounting
no
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
10 cm
- Haze rate
25 %
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Horizontal scan range
30 - 113 kHz
- Power adapter included
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Manual
yes
- Low halogen
yes
- Energy consumption (SDR) per 1000 hours
15 kWh
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Package weight
5.93 kg
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 100 Hz
- Viewable size, horizontal
52.7 cm
- Power consumption (max)
25 W
- Viewable size, vertical
29.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843100 HP S5 Pro 524da LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms IPS LCD
Description
Just that, WAS you need all day long
This HP Series 5 (23.8-inch) FHD monitor lets you manage a whole day of projects, meetings and more. Its slim design supplements every workstation, while the beautiful screen, the adjustable pedestal and the integrated two integrated loudspeakers lift your productivity on a new level.
This text is machine translated.
Features
- IPS technology and refresh rate of 100 Hz guarantee seamless scrolling and smooth video playback. [1]
- This slim monitor has two rear facing 2 W speakers for clear sound and a 3-sided borderless design for seamless set-up with two monitors.
- Individual comfort with adjustable height and inclination, ergonomic setup guide[2] And HP Eye Ease for limiting the blue light content without affecting the color accuracy.
- Sophisticated design with at least 90% recycled plastic, 20% recycled glass in the panel[3], ENERGY STAR certification and EPEATg registration. [4]
Scope of delivery
- Connection cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











