
HP S5 Pro 527da LCD EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms IPS LCD
Highlights & Details
HP Series 5 5 27" FHD Monitor - 527da
- 68.6 cm (27") black
- Height adjustment 10 cm In-built loudspeakers
- HDMI version 1.4
- Screen shape: Flat
- Maximum frame rate: 100 Hz Reaction time: 5 ms Reaction time: GTG (Gray to Gray)
- 1920 x 1080 pixels Full HD panel-type IPS
- ENERGY EFFICIENCY CLASS (SDR): D ENERGY STAR, EPEAT, TCO, TCO10 CECP, CCC, CB, EAC, RoHS, BIS, Federal Communications Commission (FCC), CE, BSMI
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1500:1
- Contrast ratio (dynamic): 8000000:1
- 0.3114 x 0.3114 mm pixel distance
- Pixel density: 82 ppi
- Market Positioning: Business
- HDMI Version 1.4
- Tilt angle range -5 - 25°
- Energy efficiency class (HDR): D.
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Audio power (max.)
4 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
No
- Width
607.9 mm
- Height
500.3 mm
- Depth
212.2 mm
- Weight
4.22 kg
- Power supply (details)
100-240 V
- Dim
(L x W x H) 600 cm x 607.9 mm x 500.3 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Display resolution mode
Full HD
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
23 W
- Device depth (without stand)
34.2 mm
- Length
600 cm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
356 mm
- Type
External
- Software included
HP display center; HP client management script library
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
yes
- Weight (without stand)
2.87 kg
- Width (without stand)
607.9 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
20 - 80 %
- Non-operating altitude
0 - 12192 m
- Colour gamut
99 %
- Colour depth
8 Bit
- VESA mounting
no
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
10 cm
- Haze rate
25 %
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Horizontal scan range
30 - 113 kHz
- Power adapter included
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Manual
yes
- Low halogen
yes
- Energy consumption (SDR) per 1000 hours
17 kWh
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Package weight
7.01 kg
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 100 Hz
- Viewable size, horizontal
59.8 cm
- Power consumption (max)
31 W
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843101 HP S5 Pro 527da LCD EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms IPS LCD
Description
Just that, WAS you need all day long
This HP Series 5 (27-inch) FHD monitor lets you master your day of projects, meetings, and more. Its slim design supplements every workstation, while the beautiful screen, the adjustable pedestal and the integrated two integrated loudspeakers lift your productivity on a new level.
This text is machine translated.
Features
- IPS technology and refresh rate of 100 Hz guarantee seamless scrolling and smooth video playback. [1]
- This slim monitor has two rear facing 2 W speakers for clear sound and a 3-sided borderless design for seamless set-up with two monitors.
- Individual comfort with adjustable height and inclination, ergonomic setup guide[2] And HP Eye Ease for limiting the blue light content without affecting the color accuracy.
- Sophisticated design with at least 90% recycled plastic, 20% recycled glass in the panel[3], ENERGY STAR certification and EPEAT registration. [4]
Scope of delivery
- Monitor, HDMI cable, Power adapter, AC Power cord, document kit
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












