
HP S5 Pro 527pf LCD EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms IPS LCD
Highlights & Details
HP series 5 Pro 27 inch FHD monitor - 527pf computer screen 68.6 cm (27") 1920 x 1080 pixels Full HD LCD black
- 68.6 cm (27") black
- Height adjustment: 15 cm
- HDMI version: 1.4 No. of DisplayPort Connections: 1 DisplayPort version: 1.2
- Screen shape: Flat
- Maximum frame rate: 120 Hz Reaction time: 5 ms Reaction time: GTG (Gray to Gray)
- 1920 x 1080 pixels Full HD panel-type IPS
- ENERGY EFFICIENCY CLASS (SDR): C ENERGY STAR, EPEAT, EPEAT GOLD, EPEAT CLIMATE +, TCO10 CCC, CB, EAC, BIS, Federal Communications Commission (FCC), CE, BSMI
- This text is machine translated.
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1500:1
- Contrast ratio (dynamic): 10000000:1
- 0.3114 x 0.3114 mm pixel distance
- Pixel density: 82 ppi
- Market Positioning: Business
- HDMI Version 1.4
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): C
- Country of origin: China, Vietnam
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
No
- Width
611.7 mm
- Height
543.1 mm
- Depth
229 mm
- Weight
6.1 kg
- Power supply (details)
100-240 V
- Dim
(L x W x H) 699 cm x 611.7 mm x 543.1 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Display resolution mode
Full HD
C (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
22 W
- Device depth (without stand)
74.1 mm
- Length
699 cm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
355.7 mm
- Type
internal
100 x 100 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843109 HP S5 Pro 527pf LCD EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













