
HP S5 Pro 549pm LCD EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 5 ms VA LCD
Highlights & Details
HP Series 5 Pro Series 5 Pro 49-inch DQHD Conference Monitor - 549pm
- 124.5 cm (49") black
- Height adjustment 15 cm In-built loudspeakers Integrated camera
- HDMI version: 2.1 No. of DisplayPort Connections: 1 DisplayPort version: 1.4
- Screen shape: Curved
- Maximum frame rate: 165 Hz Reaction time: 5 ms Reaction time: GTG (Gray to Gray)
- 5120 x 1440 pixels Dual QHD panel-type VA
- Energy efficiency class (SDR): G ENERGY STAR, EPEAT, TCO, EPEAT GOLD, EPEAT CLIMATE+, TCO10 CECP, CCC, CB, EAC, BIS, Federal Communications Commission (FCC), CE, BSMI
Technical specifications
- Max. resolution: 5120 x 1440 pixels
- HD-type Dual QHD
- Screen technology: LCD
- Panel type VA
- Contrast ratio: 4000:1
- Contrast ratio (dynamic): 5000000:1
- 0.2328 x 0.2328 mm pixel distance
- Pixel density: 109 ppi
- Market Positioning: Business
- HDMI Version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
LCD
- Resolution (max.)
5120 x 1440 p
- Screen size diagonal (cm)
124.5 cm
- Screen size diagonal (inches)
49 inch
- Screen size diagonal (inches)
49 inch
- Image format
32:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
165 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Audio power (max.)
10 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
Yes
- Monitor curvature
1800R
- Width
1193.5 mm
- Height
587.3 mm
- Depth
309.1 mm
- Weight
13.7 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 1193.5 x 587.3 x 309.1 mm
- Display size
48 inch - 50 inch
- Display type
165 Hz
- Display resolution mode
DQHD
G (A - G)
- Display
124.5 cm (49 inch)
- Screen resolution
Dual Quad HD (5120 x 1440 Pixel)
- Display (cm)
124.5 cm
- Power consumption (ON)
65 W
- Device depth (without stand)
309.1 mm
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Microphone
Yes
- Height (without base)
371 mm
- 10/100/1000 Mbps ports
1 x
- Type
internal
- Software included
HP display center; HP client management script library
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
yes
- Weight (without stand)
17.2 kg
- Width (without stand)
1193.5 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
20 - 80 %
- Non-operating altitude
0 - 12192 m
- Colour gamut
99 %
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Subwoofer RMS power
6 W
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Haze rate
25 %
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Horizontal scan range
25 - 258 kHz
- Flicker-free technology
yes
- Infrared (IR) sensor
yes
- USB Power Delivery up to
140 W
- Quick start guide
yes
- Warranty card
yes
- Low halogen
yes
- Energy consumption (SDR) per 1000 hours
45 kWh
- Fast charging
yes
- HDMI
yes
- Megapixel (approx.)
5 MP
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Remotely operated
yes
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-40 - 65 °C
- Package weight
26.7 kg
- Built-in camera
yes
- Tilt adjustment
yes
- Vertical scan range
50 - 165 Hz
- Viewable size, horizontal
119.2 cm
- Power consumption (max)
375 W
- Viewable size, vertical
33.5 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843111 HP S5 Pro 549pm LCD EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 5 ms VA LCD
Description
A huge screen surface for the master of multi-tasking
See more, do more, do more with an immersive screen that supports up to two devices simultaneously and enables seamless edge-to-edge multitasking with the HP 5 Pro 49" DQHD Conference Monitor. Integrate AI conferencing and ecosystem connectivity into this ultra-broad Command Center.
This text is machine translated.
Features
- Optimize your multi-tasking with an impressive curved 49" display, personalize your view and move seamlessly between the devices[2] For an immersive experience.
- With the 5 MP Poly Studio webcam, AI noise suppression, you can easily present from your best side and still sound good – all on an ultra-wide display.
- Bring your workplace to life with smooth connections via a single USB-C cable with a power of up to 140 W.[3]
- Thought-out design with at least 90% recycled plastic in the monitor housing, 20% recycled glass in the monitor panel and 90% recycled aluminum in the pedestal.[4]
Scope of delivery
- Connection cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















