
HP S7 Pro 732xk LCD EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms IPS LCD
Highlights & Details
HP Series 7 Pro Series 7 Pro 31.5-inch 4K Thunderbolt 4 Docking Monitor - 72xk
- 80 cm (31.5") silver
- Height adjustment: 15 cm
- HDMI version: 2.1 No. of DisplayPort Connections: 1 DisplayPort version: 1.4
- Screen shape: Flat
- Maximum frame rate: 120 Hz Reaction time: 5 ms Reaction time: GTG (Gray to Gray)
- 3840 x 2160 pixels 4K Ultra HD panel type IPS black
- ENERGY EFFICIENCY CLASS (SDR): F ENERGY STAR, EPEAT, EPEAT GOLD, EPEAT CLIMATE +, TCO10 CECP, CCC, CB, EAC, BIS, Federal Communications Commission (FCC), CE, BSMI
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio: 2700:1
- Contrast ratio (dynamic): 5000000:1
- 0.1816 x 0.1816 mm pixel distance
- Pixel density: 114 ppi
- Market Positioning: Business
- HDMI Version 2.1
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Country of origin: China, Vietnam
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
450 cd/m²
- Factory colour
Silver
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
No
- HDR support
Yes
- Width
714.4 mm
- Height
599.2 mm
- Depth
235.2 mm
- Weight
8.4 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 714.4 x 599.2 x 235.2 mm
- Display size
30 inch - 32 inch
- Display type
16:9
- Display resolution mode
4K UHD
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
48 W
- Device depth (without stand)
76.2 mm
- Display properties
IPS Black
- Display resolution
3840 x 2160 Pixel
- HDCP
Yes
- Height (without base)
411 mm
- 10/100/1000 Mbps ports
1 x
- Type
internal
- Software included
HP display center; HP client management script library
100 x 100 mm
- Anti-glare screen
yes
- Operating temperature (T-T)
5 - 35 °C
- Headphone out
no
- Weight (without stand)
6.6 kg
- Width (without stand)
714.4 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Non-operating altitude
0 - 12192 m
- Colour gamut
100 %
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
5
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
no
- Adjustable height (max)
15 cm
- Pivot
yes
- Haze rate
35 %
- sRGB coverage (typical)
100 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Horizontal scan range
30 - 275 kHz
- Flicker-free technology
yes
- Quick start guide
yes
- Warranty card
yes
- Thunderbolt 4 ports quantity
2
- Energy consumption (SDR) per 1000 hours
32.4 kWh
- Energy consumption (HDR) per 1000 hours
45.5 kWh
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Swivelling
yes
- Package weight
12.8 kg
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 120 Hz
- Viewable size, horizontal
69.7 cm
- Power consumption (max)
300 W
- Viewable size, vertical
39.2 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843112 HP S7 Pro 732xk LCD EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms IPS LCD
Description
Turn visions into reality with exceptional color depth and impressive connectivity
Let your creativity run wild with the breath-taking precise HP series 7 Pro 31.5" Thunderbolt™ 4 docking monitor. With breakthrough Neo:LED technology, you'll experience a wider range of colors, while Thunderbolt™ 4 provides the connectivity you need for powerful workflows.
[1.2]
This text is machine translated.
Features
- With IPS black and Neo:LED technology with Delta E≤ 1, 99.4% AdobeRGB, 99.4% Display P3, 100% sRGB and a contrast ratio of 2700:1 you can rely on that, WAS you see on the screen.[1]
- With this Thunderbolt™ 4 monitor your workflows are even more productive.[2] Enjoy 4K resolution[3] At 120 Hz, connect a second 4K monitor[4] And supply your devices with up to 140 W.[6]
- Instant switch-on of your display and PC via Single Power On.[7] Multitasking with the integrated Smart KVM for controlling two PCs.[8]
- Sophisticated design with at least 90% recycled plastic content in the monitor housing, 20% recycled glass in the monitor panel and 100% recycled aluminum in the stand[9].
Scope of delivery
- Connection cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















