
Highlights & Details
HP Scanjet Enterprise N6600 fnw1 Document Scanner
- Scanning speed mono and color 50 sheets/100 pages per minute100 sheets ADF capacityNetwork and WLAN card2.8” color touch screenUltrasonic sensor for double feed preventionHP Scan Premium - comprehensive, powerful software8000 pages maximum scan volume
Technical specifications
- Additional functions: Scan to USB, scan to e-mail, scan to PC, scan to network folderInterpolated resolution : 1200 dpi x 1200 dpiScan mode: Single PassAutomatic Duplexing : YesType of lamp/light source: LEDCapacity : 8000 scans/dayScanner speed 50 ppm - 300 dpi; 100 ipm - duplex - 300 dpiDetails of supported document size: ADF - up to 216 x 5362 mm; Flatbed - up to 216 x 356 mmDocument storage capacity : 100 sheets
- Product type
Document scanner
- Scan function
Receipts
Books
Documents
Handwriting
Plastic cards
Drawings
Calling cards
Photos
- Optical resolution
600 x 600 dpi
- Scanning speed
50 pages/min
- Scan area width (min.)
216 mm
- Scan area (max.)
297 mm
- Paper size (max.)
216 x 5362 mm
- Sensor type
CIS
- Features
Flatbed/feeder combo
Colour touchscreen
- Interfaces
USB A (USB 3.0)
Gigabit LAN (1 Gbps)
Wi-Fi
- Duplex unit
Yes
- Feeder
Yes
- Flatbed unit
Yes
- Width
53.65 cm
- Height
13.33 cm
- Depth
32.54 cm
- Dim
(W x H x D) 53.65 x 13.33 x 32.54 cm
- Weight
6.1 kg
- Factory colour
Multicolour
- Product type description
Dokumentenscanner
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2544274 HP ScanJet Flow Enterprise N6600 fnw1 Document scanner 216 x 5362 mm 600 x 600 dpi 50 pages/min USB A (USB 3.0), Gigabit
Description
This text is machine translated.
Features
- Do your scanning tasks at lightning speed: Scan up to 50 pages or 100 images per minute. Via the automatic document feeder for 100 sheets with automatic double-sided scanning in one pass. (1)No waiting time thanks to Instant-on: Thanks to the Instant-on technology you can start scanning immediately. (2)Capture every page, every time: Capture every page reliably – thanks to HP EveryPage technology even when stacking mixed media.Easy scanning to USB sticks: With the help of the host USB connection, you can directly connect a storage medium and use it as a scan destination.Versatile scanning: Scan a wide variety of documents, such as books, magazines or ID cards.Fast, versatile connectivity: Wi-Fi or Ethernet connection. Send scans directly to email addresses, network folders, or a PC. (3)
Scope of delivery
- HP Scanjet Enterprise N6600 fnw1
- User manual
- Supporting flyer
- USB cable
- Power adapter
- Power Cables

