
Highlights & Details
HP Scanjet Pro N4600 fnw1 Document Scanner
- Scanning speed mono and color 40 sheets / 80 pages per minute100 sheets ADF capacityNetwork and WLAN card2.8” color touch screenUltrasonic sensor for double feed preventionHP-Scan-Pro - extensive powerful software6000 pages maximum scan volume
Technical specifications
- Additional functions: Scan to network share, scan to USB, scan to e-mail, scan to network folder, scan to PCInterpolated resolution : 1200 dpi x 1200 dpiScan mode: Single PassAutomatic Duplexing : YesType of lamp/light source: LEDCapacity: 6000 scans/dayScanner speed 40 ppm - 300 dpi; 80 ipm - Duplex - 300 dpiDetails of supported document size: ADF - up to 216 x 5362 mm; Flatbed - up to 216 x 356 mmDocument storage capacity : 100 sheets
- Product type
Document scanner
- Scan function
Receipts
Books
Documents
Handwriting
Plastic cards
Drawings
Calling cards
Photos
- Optical resolution
600 x 1200 dpi
- Scanning speed
40 pages/min
- Scan area width (min.)
216 mm
- Scan area (max.)
297 mm
- Paper size (max.)
216 x 5362 mm
- Sensor type
CIS
- Features
Flatbed/feeder combo
Colour touchscreen
- Interfaces
USB A (USB 3.0)
Gigabit LAN (1 Gbps)
Wi-Fi
- Duplex unit
Yes
- Feeder
Yes
- Flatbed unit
Yes
- Width
53.65 cm
- Height
13.33 cm
- Depth
32.54 cm
- Dim
(W x H x D) 53.65 x 13.33 x 32.54 cm
- Weight
6.1 kg
- Factory colour
Multicolour
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2544275 HP ScanJet Pro N4600 fnw1 Document scanner 216 x 5362 mm 600 x 1200 dpi 40 pages/min USB A (USB 3.0), Gigabit LAN (1 Gbp
Description
This text is machine translated.
Features
- Do your scanning tasks in no time at all: Scan up to 40 pages or 80 images per minute via the ADF. (1)No waiting time thanks to Instant-on: Thanks to the Instant-on technology you can start scanning immediately. (2)Capture every page, every time: Capture every page reliably – thanks to HP EveryPage technology even when stacking mixed media.USB for direct printing: Scan documents directly to USB sticks.Versatile scanning: Scan a wide variety of documents, such as books, magazines or ID cardsFast, versatile connectivity: Wi-Fi or Ethernet connection. Send scans directly to email addresses, network folders, or a PC. (3)
Scope of delivery
- HP Scanjet Pro N4600 fnw1
- User manual
- Supporting flyer
- Power Cables
- Power adapter
- USB cable






