
Highlights & Details
HP Smart tank 5105 All-in-One
- Mobile, seamless setupIntelligent buttonsInk level sensorsWi-Fi® with automatic troubleshooting
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
12 pages/min
- Print speed (colour)
5 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
100 Sheet
- Interfaces
USB type B
Wi-Fi
Bluetooth
- Display
3.05 cm (1.2 ") Display
- Features
AirPrint-compatible
Bluetooth
Wi-Fi-compatible
- Related consumables
HP 32XL black original ink bottle (1VV24AE)HP 31 magenta original ink bottle (1VU27AE)HP 31 yellow original ink bottle (1VU28AE)HP 31 cyan original ink bottle (1VU26AE)
- Type
Colour
- Width
434.66 mm
- Height
157.26 mm
- Depth
361.53 mm
- Dim
(W x H x D) 434.66 x 157.26 x 361.53 mm
- Factory colour
Black/grey
- Weight
5.03 kg
- Printing technology
Inkjet
- Duplex unit
No
- Single tank
Yes
- Fax mode
No
- Network
No
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813792 HP Smart Tank 5105 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Bluetooth, Ink tank system, Wi-Fi
Security datasheet
Security datasheet 2813792 HP Smart Tank 5105 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Bluetooth, Ink tank system, Wi-Fi
Security datasheet 2813792 HP Smart Tank 5105 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Bluetooth, Ink tank system, Wi-Fi
Security datasheet 2813792 HP Smart Tank 5105 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Bluetooth, Ink tank system, Wi-Fi
Security datasheet 2813792 HP Smart Tank 5105 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Bluetooth, Ink tank system, Wi-Fi
Signal word

Attention
GHS / H Statements
- H 361: Suspected of lowering fertility. Suspected of being harmful to unborn children
GHS / P Statements
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 201: Obtain special instructions before use
- P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
- P 405: Keep locked up
- P 501: Dispose of contents/container at …
GHS / EUH statements
- EUH 208: Contains a substance that may cause an allergic reaction
Description
This text is machine translated.
Hints
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














