
Highlights & Details
HP Smart tank 7005 wireless all-in-one color printer, duplex printing; copier, scanner
- Home & office Thermal Inkjet color printing
- 4800 x 1200 dpi
- Print colors: Black, cyan, magenta, yellow
- A4 15 pages per minute
- Color copying color scan
- Mopria print service, Apple Airprint
- Direct printing
- USB connection WLAN
- Storage capacity: 128 MB In-built processor 800 MHz
- 6.38 kg
Technical specifications
- Maximum scan resolution 1200 x 1200 dpi
- Print colors: Black, cyan, magenta, yellow
- Country of origin: China, Thailand
- Maximum paper capacity: 250 sheets
- Max. Output capacity: 100 sheets
- Maximum printing size 216 x 355.6 mm
- WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac)
- Product color: White, gray
- Market positioning: Home & office
- Other operating systems support: ChromeOS
- Product type
Inkjet printer
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
15 pages/min
- Print speed (colour)
9 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
250 sheets
- Scan area/width (max.)
216 x 297 mm
- Width
427.5 mm
- Height
198.6 mm
- Depth
364 mm
- Dim
(W x H x D) 427.5 x 198.6 x 364 mm
- Factory colour
Multicolour
- Weight
6.38 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Fax mode
No
- Wi-Fi
Yes
- Screen size diagonal (inches)
0.5 inch
- No. of USB A 2.0 ports
2 x
- Power consumption (off)
0.1 W
- Type
Internal
- Power supply (details)
100 - 240 V
- CPU speed
800 MHz
128 MB
- RAM / Max. upgrade
128 MB
- Software included
HP printer software, available online
- UKCA
yes
- Operating temperature (T-T)
5 - 40 °C
- Number of print heads
2
- Time to first page (colour, normal)
16 s
- Time to first page (black, normal)
14 s
- Layers per pallet
6 Stück(e)
- Number of users
3 Benutzer
- Pallet gross weight
574 kg
- Maximum number of copies
99 Kopien
- Colour display
yes
- Direct printing
yes
- Borderless printing
yes
- USB port
yes
- PictBridge
no
- Auto fit function
yes
- Copy margin (auto center)
yes
- Copy margin (custom)
yes
- Optical scanning resolution (black)
1200 x 1200 ppi
- Optical scanning resolution (colour)
1200 x 1200 ppi
- Print resolution black
1200 x 1200 DPI
- Duplex scanning
no
- Card reader integrated
no
- Duplex copying
yes
- Sound power level (printing)
6.5 dB
- Total output capacity
100 Blätter
- Auto document feeder (ADF)
no
- Paper tray media weight
60 - 250 g/m²
- Number of print cartridges
4
- Print speed (colour, draft quality, A4/US Letter)
22 Seiten pro Minute
- Master (outer) cases per pallet layer
10 Stück(e)
- Power consumption (sleep)
2 W
- Greyscale levels
256
- Copy speed (black, normal quality, A4)
13 Kopien pro Minute
- Recommended duty cycle
400 - 800 Seiten pro Monat
- Maximum copy resolution
600 x 600 DPI
- Scan speed (colour)
3 Seiten pro Minute
- Energy Star Typical Electricity Consumption (TEC)
0.3 kWh/Woche
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
15 - 80 %
- Optical scanning resolution
1200 x 1200 DPI
- Products per pallet
60 Stück(e)
- Storage temperature (T-T)
-40 - 60 °C
- Package weight
9.2 kg
- Built-in processor
yes
- Copy speed (colour, normal quality, A4)
6 Kopien pro Minute
- Scan speed (black)
5 Seiten pro Minute
- Custom media width
88,9 - 215,9 mm
- Custom media length
127 - 355,6 mm
- Maximum duty cycle
5000 Seiten pro Monat
- All-In-One-multitasking
yes
- Print resolution colour
4800 x 1200 DPI
- Print speed (black, draft quality, A4/US Letter)
23 Seiten pro Minute
- Built-in display
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3799507 HP Smart Tank 7005 All-in-One Inkjet printer Inkjet A4
Description
With extensive functions. And extensive savings opportunities.
Printing with a printer without a cartridge/cartridge designed for the whole family is easy from start to finish. Create a variety of high-quality color documents at low cost, with original HP ink for up to three years included [1].
This text is machine translated.
Features
- Scan to PDF
- Print, copy, scan, wireless
- Print speed up to 15 ppm In black and white and 9 pages/min In color
- Up to 1,200 x 1,200 dpi (rendered)
















