
Number
HP Smart tank 7305 all-in-one inkjet multifunction printer
Highlights & Details
Technical specifications
- Speed: Black and White (A4, ISO): Up to 15 ppm; Colour (A4, ISO): Up to 9 ppm; Black design (A4): Up to 23 ppm; Colour design (A4): Up to 22 ppm
- Print resolution: Black and White (optimal): Up to 1,200 x 1,200 dpi (rendered); Colour (optimal): Up to 4800 x 1200 dpi (optimized) in color when printing from a computer and 1200 input dpi
- Monthly print volume: Up to 5,000 pages DIN A4; Recommended monthly print volume: From 400 to 800
- Print area: Margins of the printing area: Top: 3.3 mm, Bottom: 3.3 mm, Left: 3.3 mm, Right: 3.3 mm; Maximum printing range: 215.9 x 355.6 mm
- Copy Speed: Black and White (A4, ISO): Up to 13 copies/min; Colour (A4, ISO): Up to 6 copies/min.
- Scanning speed: Normal (A4): Up to 8 images/min. (200 ppi, black/white); Up to 3.5 images/min. (200 ppi, color)
- Scan file format: BMP, JPEG, TIFF, PDF, PNG
- Connectivity: Standard: Hi-Speed USB 2.0; Wi-Fi; Bluetooth LE; Ethernet
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
15 pages/min
- Print speed (colour)
9 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Scan area/width (max.)
216 x 297 mm
- Interfaces
Wi-Fi 5 (IEEE 802.11ac)
USB A (Host)
USB A (USB 2.0)
Bluetooth
RJ45
- Features
Ink tank system
Duplex printing
Mobile device print/scan function
Borderless printing
Wi-Fi-compatible
Bluetooth
AirPrint-compatible
- Related consumables
HP 32 90 ml black ink tank (approx. 4000 pages)
HP 32XL 135 ml Black Ink Tank (~6000 pages)
HP 31 70 ml cyan ink tanks (~8000 pages)
HP 31 70 ml Magenta Ink Tank (~8000 pages)
HP 31 70 ml Yellow Ink Tank (~8000 pages)
- Type
Colour
- Width
453.55 mm
- Height
440.73 mm
- Depth
249.63 mm
- Dim
(W x H x D) 453.55 x 440.73 x 249.63 mm
- Factory colour
Multicolour
- Weight
7.70 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
No
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Bluetooth
Yes
- No. of USB A 2.0 ports
1 x
- Power consumption (off)
0.1 W
- CPU speed
800 MHz
- Series
Smart Tank
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 2544322 HP Smart Tank 7305 All-in-One Multifunction printer Inkjet Colour A4 Printer, scanner, copier Ink tank system, Duplex, W
User & Safety Instructions
User & Safety Instructions 2544322 HP Smart Tank 7305 All-in-One Multifunction printer Inkjet Colour A4 Printer, scanner, copier Ink tank system, Duplex, W
Conformity certificate
Conformity certificate 2544322 HP Smart Tank 7305 All-in-One Multifunction printer Inkjet Colour A4 Printer, scanner, copier Ink tank system, Duplex, W
Warranty Terms
Warranty Terms 2544322 HP Smart Tank 7305 All-in-One Multifunction printer Inkjet Colour A4 Printer, scanner, copier Ink tank system, Duplex, W
Description
Seamless printing for maximum productivity
Speed multi-page print jobs with automatic two-sided printing. Faster, more reliable connections with the Dual band Wi-Fi® with self-repair. Print, scan and copy from your mobile phone – from anywhere. Benefit from an extended scanning with the HP Smart tank 12 months Easy management of tasks with smart buttons, which light up and guide you through the printing process.
The savings plan is already included
Get up to 12,000 black pages or 8,000 color pages with original HP ink, which is included in the delivery. Print with this system without large print cartridges/cartridges at extremely low cost per page. The ink cartridges can be refilled cleanly and easily with the innovative spill-free HP refill system.
Environmentally conscious printing
This printer is made from recycled printers and other electronic components – more than 25% when you go after the weight of the plastic. EPEAT Silver certified printer: An environmentally conscious choice. HP PLANET PARTNERS makes it easy and free to recycle ink cartridges/cartridges.
Designed for large print volumes
Includes ink for printing up to 12,000 pages (black/white) or up to 8,000 pages (color).
- Automatic two-sided printing
Speed multi-page print jobs with automatic two-sided printing.
A reliable connection
Faster, more reliable connections with the Dual band Wi-Fi® with self-repair.
HP Smart APP
Print, scan and copy from your mobile phone – from anywhere. Benefit from an extended scanning for 12 months with the HP Smart Tank.
Easy guided mobile setup
Use the step-by-step tutorial videos to set up your printer quickly.
Extraordinary HP quality
Rely on pin-sharp texts in rich black and bright color graphics with all printouts.
Smart buttons
Easy management of tasks with smart keys, which light up and guide you through the printing process.
Convenient ink and paper management
Easy monitoring of ink level and paper volume with automatic sensors at low levels.
Expand your print range
Easily share resources with access and printing via wireless and Ethernet connections.
Without manual intervention. Automatic feed
Fast working without manual intervention - your tasks are done in a matter of minutes with the automatic 35-page paper feed.
All required functions
Get the features you need for work or other tasks with copy and scan functions.
HP Wolf essential security
Protect your documents and memories immediately with critical protection against cyber threats.
This text is machine translated.
Scope of delivery
- HP Smart tank 7605 All-in-One
- 2 x HP 32 black original ink tank
- HP 31 cyan original ink container
- HP 31 magenta original ink tank
- HP 31 yellow original ink tank
- HP black print head
- HP 3-colored print head
- Flyer with legal regulations
- Power cable;
- User manual
- Reference manual


