
Highlights & Details
HP Smart Tank Plus 655 Multifunction printer
- Print, copy, scan, wireless and fax
- Quick and easy setup
- Clean and easy refilling
- Wireless and mobile printing
- Automatic document feeder (ADF)
- High-quality, long-lasting inks
- Extremely low printing costs
Technical specifications
- Printer dimensions (BTH; maximum): 449 x 605.65 x 258.7 mm
- Sound power level 6.4 B(A)
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
11 pages/min
- Print speed (colour)
5 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
100 Sheet
- Scan area/width (max.)
216 x 297 mm
- Interfaces
USB A (USB 2.0)
Wi-Fi
Bluetooth
- Display
5.59 cm (2.2 inch) Touchscreen MGD (monochrome graphic display)
- Features
AirPrint-compatible
Bluetooth
Monochrome display
Borderless printing
Ink tank system
Touch display
Wi-Fi Direct Print
Wi-Fi-compatible
- Related consumables
1VU26AE HP 31 Cyan Original Ink Bottle, 70 ml
1VU27AE HP 31 Magenta Original Ink Bottle, 70 ml
1VU28AE HP 31 Yellow Original Ink bottle, 70 ml
1VV24AE HP 32XL Black Original Ink Bottle, 135 ml
- Built-in memory
256 MB
- Type
Colour
- Width
449 mm
- Height
198 mm
- Depth
373 mm
- Dim
(W x H x D) 449 x 198 x 373 mm
- Factory colour
Black
- Weight
6.19 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Wi-Fi
Yes
- Bluetooth
Yes
- No. of USB A 2.0 ports
1 x
- Power consumption (off)
0.11 W
- CPU speed
800 MHz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2201894 HP Smart Tank Plus 655 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Bluetooth, Ink tank sys
User & Safety Instructions
User & Safety Instructions 2201894 HP Smart Tank Plus 655 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Bluetooth, Ink tank sys
Description
This printer without cartridges with automatic document feed plus fax delivers flawless quality and ink is included in the delivery for up to 3 years. Connect faster with dual-band Wi-Fi and print more easily on the go with the HP smart app.
Pay in advance and save when printing at home or at home
Up to 12,000 black and white pages or up to 8,000 pages in color. Rely on crisp text in rich black and vibrant color graphics for all prints. Print documents quickly – up to 38% faster than the previous HP smart tank. Fast operation with the 35-page automatic feeder. Fill your ink tank system easily with spray-free, re-sealable containers.
Print and scan remotely using the HP smart app
You can quickly access and print documents in Dropbox and Google Drive via your smartphone. High-quality scans that you can forward via Dropbox, Google Drive, email or the cloud. Take a photo as a copy and send it to your printer from almost anywhere. Get notification of print, scan, or copy jobs on your smartphone.
Reliable connection with dual band Wi-Fi
Faster, more reliable connections with dual-band Wi-Fi®. Connect your smartphone or tablet directly to the printer – and print easily without access to a network. Set up a connection and start printing in no time thanks to the easy installation via your smartphone or tablet with Bluetooth® LE. The copy and scan functions give you the functions you need for work and other tasks.
This text is machine translated.
Features
- Features : Print, Copy, Scan, Fax, ADF, Wireless
- Printing Technology : HP Thermal Inkjet
- Speed : Black & White (A4, ISO): Up to 11 ppm; Color (A4, ISO): Up to 5 ppm; only 76 sec
- First page output : Black and white (A4, ready): Only 14 sec.; color (A4, ready): Only 20 sec.
- Print resolution : Black and White (optimal): Up to 1200 x 1200 dpi (rendered); color (optimal): Up to 4800 x 1200 dpi (optimized) in color when printing from computer and 1200 input dpi
- Monthly print volume : up to 1,000 pages of A4; Recommended monthly print volume: 400 to 800
- Standard print languages : HP PCL 3 GUI
- Print range : Margins of the print range: Top: 3 mm, bottom: 3 mm, left: 3 mm, right: 3 mm; maximum printing range: 216 x 355 mm
- Borderless printing: Yes (up to 8.5 x 11 inches, 210 x 297 mm)
- Number of deliveries: 4 (1 bottle each of black, set of 3 color bottles)
- Print on both sides : manual (with driver support)
- Copy speed : Black & White (A4, ISO): Up to 10 copies/min.; Color (A4, ISO): Up to 2 copies/min.
- Copier specifications : number of copies, size change, quality, light/dark, paper size, paper type, ID copy, collate, optimize; maximum number of copies: Up to 99 copies; copy resolution: Up to 600 dpi; reduce/enlarge: 25 to 400 %
- Scan speed : Normal (A4): Up to 3 images/min. (200 ppi, color); up to 5 ipm (200 ppi, monochrome)
- Scan file format : JPEG, TIFF, PDF, BMP, PNG
- Scanner specifications : Scanner type: Flatbed and ADF; Scan input modes: Scan from front cover; Copy; Fax function; HP software; EWS; Twain version: Version 2.1; Maximum scan format (flatbed, ADF): 216 x 297 mm; Optical scan resolution: Up to 1200 dpi
- Scan range: Maximum media size (flatbed): 216 x 297 mm; Maximum media size (ADF): 216 x 356 mm
- Bit depth/grayscale: 24 bit/256
- Digital sending : Standard: Everyday scanning (scanning in PDF); HP smart tasks
- Fax : Yes, color
- Fax function : Fax resolution: Standard: 203 x 98 dpi; Fine: 203 x 196 dpi
- Processor speed: 1.2 GHz
- Mobile printing function : HP smart app; Apple AirPrint™; HP ePrint; Mopria™ certified
- Network functions : Yes (over Wi-Fi)
- Memory : Standard: Built-in memory; 256 MB maximum
- Number of paper trays Standard : 1; maximum: 1
- Media types : Plain paper, Matte Brochure paper, Glossy Brochure paper, Photo paper, Envelope, Other Inkjet Special papers
- Media size : Custom (Metric): 76.2 x 127 to 215 x 355 mm; supported (metric): A4; B5; A6; DL envelopes
- Paper input capacity : Standard: Up to 100 sheets; Maximum: Up to 100 sheets; ADF: Standard, 35 sheets
- Output tray capacity : Standard: Up to 30 sheets; Envelope: Up to 10 envelopes; Cards: Up to 30 cards
- maximum : up to 30 sheets
Scope of delivery
- HP Smart Tank Plus 655
- 2 x HP 32XL Black Original Ink bottle, 135 ml
- HP 31 Cyan Original Ink
- HP 31 Magenta Original Ink
- HP 31 Yellow Original Ink Bottle
- Flyer with safety instructions for ink
- Flyer with repacking instructions
- User manual
- Reference Guide
- Flyer with regulatory information
- PT flyer
- Flyer with regulatory information on raw EAC
- Power cable;








