
HP Thunderbolt 4 ultra 180 W G6 docking station
Highlights & Details
- Cable connected
- Host Interface: Thunderbolt 4
- USB Power Delivery
- Ethernet / LAN 10,100,1000,2500 Mbit / s
- Cable lock slot
Technical specifications
- HDMI version 2.1
- HD type 8K Ultra HD
- Country of origin: China, Thailand
- Other operating systems support: ChromeOS
- Product type
Thunderbolt™ 4 laptop docking station
- Type A
Thunderbolt 4
- Type B
USB
USB-C®
DisplayPort
HDMI®
LAN (10/100/1000/10000 Mbps)
- Interfaces
USB
USB-C
2x DisplayPort
1x HDMI
LAN
- Cable length
0 cm
- Factory colour
Grey
- Width
121 mm
- Height
49.5 mm
- Depth
121 mm
- Weight
790 g
- Dim
(W x H x D) 121 x 49.5 x 121 mm
- Compatible with (brand)
Universal
- Frame rate
360 Hz
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.2 2nd Gen (USB 3.1)
3 x
- Keyboard layout
English, QWERTY
- Charging method (Power Delivery)
with USB Power Delivery
- 10/100/1000 Mbps ports
1 x
- PSU power
230 W
- Transfer type
Corded
- UKCA
yes
- Operating temperature (T-T)
0 - 35 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- Microphone in
no
- Card reader integrated
no
- USB Power Delivery up to
180 W
- Thunderbolt 4 ports quantity
1
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
1.14 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413734 HP Thunderbolt™ 4 laptop docking station TB4 Ultra
Warranty Terms
Warranty Terms 3413734 HP Thunderbolt™ 4 laptop docking station TB4 Ultra
Description
Accelerate your workflow
Work without interruptions and you can maximize your productivity with the ultimate power output via the HP Thunderbolt 4 Ultra 180 W G6 docking station. Manage, connect and provide your favorite devices with the latest security and connectivity.
This text is machine translated.
Features
- Benefit from an uninterrupted connection to your devices. HP Quick Connect[1] activates your devices before you have taken up any space. With a power output of up to 180 W[3] and a data transfer speed of 40 Gbit/s via the Thunderbolt™ 4 technology[2] and all the connections required for your setup, you can remain in your flow all day long.
- Poly Lens[4] cloud management enables remote management from anywhere. Manage automatic firmware updates at any time and easily monitor telemetry and analysis to optimize work areas and to support users effectively.
- Prevent potential threats with HP Wolf security[5] and combine HP Sure Start[6] and the Zero Trust Framework for end-to-end security. Work or lean back in the safe knowledge that everything is protected, from the docking station to the cloud.
- Thought-out, durable design. Robust[7] with replaceable parts for maximum service life of your fleet. Equipped with a power-consumption module for monitoring your power consumption. Carefully packed in a plastic-free packaging[8].












