
Highlights & Details
HP Tilt Pen for Specter and ENVY
- Adjustable Bluetooth® button - use pen as eraser or start functions with a quick click
- Easy charging and working thanks to fast charging and a battery life of up to 10 hours
- Compatible with Windows Ink
- State-of-the-art N-trig technology for precise writing, drawing and navigation
Technical specifications
- Product type
Digital pen
- Compatible devices
HP
- Factory colour
Ash grey
- Compatible with (details)
ENVY 13
ENVY 17
ENVY 17m
ENVY X360
Pavillion X360
Specter Folio 13
Specter X360
- Features
+ pressure-sensitive tip
Rechargeable
Bluetooth
- Depth
9.5 mm
- Height
9.5 mm
- Width
149.5 mm
- Keyboard layout
None (PC-controlled)
- Compatible with
Spectre x360 13-ae
- Compatible with
HP
- Weight
0.10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2201199 HP Tilt Pen Spectre / ENVY Digital pen + pressure-sensitive tip, Rechargeable, Bluetooth Ash grey
User & Safety Instructions
User & Safety Instructions 2201199 HP Tilt Pen Spectre / ENVY Digital pen + pressure-sensitive tip, Rechargeable, Bluetooth Ash grey
Security datasheet
Security datasheet 2201199 HP Tilt Pen Spectre / ENVY Digital pen + pressure-sensitive tip, Rechargeable, Bluetooth Ash grey
Description
Tilt. Shade. Be creative.
Feels as natural as working with a pen on paper - the tilt function for higher precision and the print recognition for different shades provide a realistic drawing experience.
Integrated presentation control
Turn on presentation mode to move the cursor comfortably, scroll through slides, and highlight key points in your presentation without clicking.
Precise tip for full control
The precision tip and pressure sensitivity give you complete control, as when writing with a pen on paper.
Bluetooth® button
Use your adjustable Bluetooth® button as eraser and start functions with a quick click.
Simply charge. Easy to work.
With up to 10 hours of battery life and a recharge feature, you can focus on work rather than charging.
Compatible with Windows Ink
Design content, ideas and drawings naturally with digital, pen-based computing and Windows Ink.
State-of-the-art N-trig technology
Thanks to the improved technology, you can write, draw and navigate precisely.
Countless possibilities
Compatible with a range of applications for all activities from drawing to counting.
USB type C.
With up to 10 hours of battery life and USB-C recharge, you can focus on work rather than charging.
This text is machine translated.
Scope of delivery
- HP Tilt Pen Quick Start Guide.



