Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Computing & OfficePrinters & ScannersPrinter Ink & Toner Cartridges, Ink RibbonsToner CartridgesToner Cartridges

HP Toner 212A Original Yellow 0 Sides W2122A

EAN:
Part number:
Item no:
HP Toner 212A Original Yellow 0 Sides W2122A-0
HP Toner 212A Original Yellow 0 Sides W2122A-0
HP
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Description
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Toner

Type

Original

Short ID

212A

Compatible with

HP

Colour

Yellow

Page yield

4500 Sides

Page yield (black)

4500 Sides

Page yield (colour)

4500 Sides

Replaces original item

W2122A

Factory colour

Multicolour

Type A

Print

Type B

Print

Wireless charging

No

Page yield

4500 Sides

Supplies type

Toner cartridge

UKCA

yes

Operating temperature (T-T)

15 - 30 °C

Storage relative humidity (H-H)

10 - 95 %

Master (outer) cases per pallet

140 Stück(e)

Layers per pallet

7 Stück(e)

Pallet weight (EU)

132 kg

Pallet gross weight

132 kg

Quantity per pack

1 Stück(e)

Products per pallet (EU)

96 Stück(e)

Maximum number of stacking cartons

24 Stück(e)

Colour toner cartridges quantity

1

Master (outer) cases per pallet layer (EU)

16 Stück(e)

Master (outer) cases per pallet layer

20 Stück(e)

Operating relative humidity (H-H)

10 - 80 %

Products per pallet

96 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Variants(All information is without VAT, plus shipping costs)

Colour
 
HP Toner 212A Original Yellow 0 Sides W2122A
HP Toner 212A Original Yellow 0 Sides W2122A

2360561

Unavailable
Conrad Electronic
This article
Yellow
Minimum order quantity: 1
Multiple: 1
HP Toner 212A Original Black 5500 Sides W2120A
HP Toner 212A Original Black 5500 Sides W2120A

2360550

Unavailable
Conrad Electronic
Black
Minimum order quantity: 1
Multiple: 1
HP Toner 212A Original Cyan 0 Sides W2121A
HP Toner 212A Original Cyan 0 Sides W2121A

2360551

Unavailable
Conrad Electronic
Cyan
Minimum order quantity: 1
Multiple: 1
HP Toner 212A Original Magenta 0 Sides W2123A
HP Toner 212A Original Magenta 0 Sides W2123A

2360552

Unavailable
Conrad Electronic
Magenta
Minimum order quantity: 1
Multiple: 1
HP Toner 212X Original Black 13000 Sides W2120X
HP Toner 212X Original Black 13000 Sides W2120X

2360553

Unavailable
Conrad Electronic
Black
Minimum order quantity: 1
Multiple: 1
HP Toner 212X Original Cyan 0 Sides W2121X
HP Toner 212X Original Cyan 0 Sides W2121X

2360562

Unavailable
Conrad Electronic
Cyan
Minimum order quantity: 1
Multiple: 1
HP Toner 212X Original Magenta 0 Sides W2123X
HP Toner 212X Original Magenta 0 Sides W2123X

2360555

Unavailable
Conrad Electronic
Magenta
Minimum order quantity: 1
Multiple: 1
HP Toner 212X Original Yellow 0 Sides W2122X
HP Toner 212X Original Yellow 0 Sides W2122X

2360554

Unavailable
Conrad Electronic
Yellow
Minimum order quantity: 1
Multiple: 1

Description

ideal for anyone who chooses Original HP LaserJet toner cartridges, they are designed to work with your HP printer and offer a high level of security through tamper-resistant chips. [1]
Original HP JetIntelligence toner cartridges deliver high-quality color pages at high speeds with optional high ranges [2] and offer innovative fraud detection technology and cartridge chip security. [1] Reduce waste by recycling Original HP cartridges.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

Description

ideal for anyone who chooses Original HP LaserJet toner cartridges, they are designed to work with your HP printer and offer a high level of security through tamper-resistant chips. [1]
Original HP JetIntelligence toner cartridges deliver high-quality color pages at high speeds with optional high ranges [2] and offer innovative fraud detection technology and cartridge chip security. [1] Reduce waste by recycling Original HP cartridges.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

What kind of Toner Cartridges are you looking for?

  • Brother Toner Cartridges
  • Canon Toner Cartridges
  • HP Toner Cartridges
  • Kyocera Toner Cartridges
  • Lexmark Toner Cartridges
  • Samsung Toner Cartridges
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list