
Highlights & Details
HP Thunderbolt 4 100 W G6 docking station
- Cable connected
- Host Interface: Thunderbolt 4
- Ethernet / LAN 10,100,1000,2500 Mbit / s
- Cable lock slot
Technical specifications
- HDMI version 2.1
- HD type 5K ultra HD
- Country of origin: China, Thailand
- Compatibility: Tested and supported by selected commercial HP PCs.
- Other operating systems support: ChromeOS
- Cable length
0 cm
- Factory colour
Grey
- Type A
Thunderbolt 4
- Type B
HDMI plug
- Depth
121 mm
- Height
49.5 mm
- Width
121 mm
- Frame rate
360 Hz
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- 10/100/1000 Mbps ports
1 x
- PSU power
120 W
- Software included
Poly Lens with automatic firmware updates
- Transfer type
Corded
- Weight
740 g
- UKCA
yes
- Operating temperature (T-T)
0 - 35 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- Non-operating altitude
-15 - 12192 m
- Microphone in
no
- Card reader integrated
no
- USB Power Delivery up to
100 W
- Thunderbolt 4 ports quantity
1
- Thunderbolt 4 cable length
1 m
- Master (outer) cases per pallet layer
28 Stück(e)
- Maximum digital resolution
5120 x 2880 p
- Operating altitude
-15 - 3048 m
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
1.08 kg
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730028 HP USB4® / Thunderbolt™ 4 docking station HP Thunderbolt 4 100W G6 Dock (UK)
Warranty Terms
Warranty Terms 3730028 HP USB4® / Thunderbolt™ 4 docking station HP Thunderbolt 4 100W G6 Dock (UK)
Description
Poly Lens cloud management enables remote management from anywhere. Manage automatic firmware updates at any time and easily monitor telemetry and analysis to optimize work areas and to support users effectively.
Prevent potential threats with HP Wolf security and combine HP Sure Start and the Zero Trust Framework for comprehensive end-to-end security. Work or lean back in the safe knowledge that everything is protected, from the docking station to the cloud.
Thought-out, durable design. Robust with replaceable parts for a maximum service life of your fleet. Equipped with a power-consumption module for monitoring your power consumption. Carefully packed in a plastic-free packaging.
This text is machine translated.
Scope of delivery
- 120-Watt power supply
- Warranty card
- HP Thunderbolt 4 100 W G6 docking station
- Power cable;
- Product information
- Thunderbolt 4 cable (1 m)



















