
HP Poly Voyager Free 60+ UC M carbon black earbuds +BT700 USB-C adapter +Touch screen charging case
Highlights & Details
- Black calls/music in the ear headphone
- Wireless 3.5 mm connection Bluetooth 30 m
- In ear
- Microphone type: Built-in
- Built-in Li-Ion battery
Technical specifications
- Product type: Headphones
- Recommended use: Calls/music
- Battery technology: Lithium-ion (Li-ion)
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
PC
- Headphone features
Charging case
incl. Bluetooth hub
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB
- functions
Microphone noise cancelling
30 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
16 h
- Factory colour
Black
- Weight
200 g
- Charging capacity (min.)
3 W
- Charging capacity (max.)
15 W
- Connectable devices
2
- Technology
Li-ion
- Bluetooth
5.3
- Max. talk time
5.5 h
- Cable length
0 cm
- Headphones model
Voyager Free 60+ UC Earbuds
- Suitable for
Universal
- Width
16 mm
- Height
37.8 mm
- Depth
26.1 mm
- Talk time
16.5 h
- Earphone type
In-ear
- Bluetooth
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- Transfer type
Wireless
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532469 HP Voyager Free 60+ UC Earbuds In-ear headphones Bluetooth® (1075101) Black Microphone noise cancelling Charging case, i
Description
True wireless in-EAR headset for work and leisure
Immerse yourself in a sound world with these earphones without disturbing noises. Whether you're in a video call or listening to your playlists, this wireless in-EAR headset keeps you entertained, productive and connected.
This text is machine translated.
Features
- Each earphone has an array of three microphones that triangulates your voice and minimizes ambient noise so you can always be clearly understood. Whether you're on a video call or on a call, this cordless earbud keeps you productive and connected.
- With the touch-screen charging case you can control your earbuds from a distance, change over Bluetooth connections, establish a wireless connection to the entertainment systems on board and charge your earbuds twice completely.
- This light-weight in-EAR headset was developed for the all-day use. It has conical ear plugs in 3 sizes for maximum comfort as well as advanced monitoring tone technology, which shows you your own call volume, so that you can spare your voice.
Scope of delivery
- 3.5 mm audio cable
- BT700 Bluetooth type-C adapter
- Earphones in S, M, L
- Cordless earphones
- Touch screen charging case
- USB Type-C charging cable
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones






